Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001
Newark Part No.60H9304
Your Part Number
Technical Datasheet
265 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.100 |
| 25+ | $1.950 |
| 50+ | $1.900 |
| 100+ | $1.850 |
| 500+ | $1.800 |
| 1000+ | $1.760 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001
Newark Part No.60H9304
Technical Datasheet
Turns Ratio0.6
Insertion Loss2dB
DC Resistance115ohm
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SM-LP-5001 is a surface mount line matching Audio Transformer for use with recommended circuit. The SM-LP-5001 is symmetrical, meaning there is no real primary nor secondary winding.
- Subminiature in SMT
- 7.36mm Seated Height
- 0.015% Distortion
- Vacuum Encapsulated
- UL60950 Certified
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Turns Ratio
0.6
DC Resistance
115ohm
Isolation Voltage
-
Operating Temperature Min
-20°C
Product Range
-
Insertion Loss
2dB
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Alternatives for SM-LP-5001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability