2. Transformers
                                                                                                    3. Telecom Transformers
                                                                                                    Print Page

                                                                                                    SM75057PEL

                                                                                                    Telecom Transformer, T1/E1, 1:2, 1.6 ohm, Surface Mount

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SM75057PEL
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSM75057PEL
                                                                                                    Newark Part No.
                                                                                                    Full Reel38X6259
                                                                                                    Re-Reel38X6258
                                                                                                    Cut Tape38X6258
                                                                                                    Product RangeSM750 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape3600$2.010$7,236.00
                                                                                                    Total Price $7,236.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    500+$2.010
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$1.660
                                                                                                    4000+$1.490
                                                                                                    6000+$1.440
                                                                                                    10000+$1.390
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSM75057PEL
                                                                                                    Newark Part No.
                                                                                                    Full Reel38X6259
                                                                                                    Re-Reel38X6258
                                                                                                    Cut Tape38X6258
                                                                                                    Product RangeSM750 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:2
                                                                                                    Insertion Loss-
                                                                                                    Isolation Voltage-
                                                                                                    DC Resistance1.6ohm
                                                                                                    Current Rating-
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSM750 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:2

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    SM750 Series

                                                                                                    Insertion Loss

                                                                                                    -

                                                                                                    DC Resistance

                                                                                                    1.6ohm

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SM75057PEL

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product