Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIO DESIGN LABS |
|---|---|
| Manufacturer Part No | TX-70ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95K7856 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.040 |
Price for:Each
Minimum: 1
Multiple: 1
$76.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RADIO DESIGN LABS |
|---|---|
| Manufacturer Part No | TX-70ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95K7856 |
| Technical Datasheet | |
| Turns Ratio | - |
| Insertion Loss | - |
| DC Resistance | - |
| Current Rating | - |
| Isolation Voltage | - |
| Transformer Mounting | Bench |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
Matches a 100V, 70V or 25V speaker line to any unbalanced line level audio input Perfect when adding powered subwoofers to existing 70V distributed systems. Trimpot adjusts output level for various input vollput voline (Pantone) 150-Line (Pantone) utages/power levels Frequency response: 20Hz~20KHz THD: Passive device requires no power
Technical Specifications
| Turns Ratio | - |
|---|---|
| DC Resistance | - |
| Isolation Voltage | - |
| Operating Temperature Min | - |
| Product Range | - |
| Insertion Loss | - |
|---|---|
| Current Rating | - |
| Transformer Mounting | Bench |
| Operating Temperature Max | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |