2. Transformers
                                                                                                  3. SMPS Transformers
                                                                                                  Print Page

                                                                                                  78253/55VC

                                                                                                  Isolation Transformer, 1 W, 1 x 5V, 5V, 200 mA RoHS Compliant: Yes

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  MURATA POWER SOLUTIONS 78253/55VC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part No78253/55VC
                                                                                                  Newark Part No.50M7063
                                                                                                  Product Range78253 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  320 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4.09
                                                                                                  10+$4.06
                                                                                                  25+$4.01
                                                                                                  50+$3.93
                                                                                                  100+$3.76
                                                                                                  250+$3.56
                                                                                                  500+$3.37
                                                                                                  1000+$3.20
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part No78253/55VC
                                                                                                  Newark Part No.50M7063
                                                                                                  Product Range78253 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SMPS Transformer TypeConverter
                                                                                                  Current Rating200mA
                                                                                                  Frequency Range500kHz
                                                                                                  Power Rating1W
                                                                                                  Isolation Voltage4kV
                                                                                                  Primary Voltages5V
                                                                                                  Secondary Voltages5V
                                                                                                  Transformer MountingSurface Mount
                                                                                                  Product Range78253 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  SMPS Transformer Type

                                                                                                  Converter

                                                                                                  Frequency Range

                                                                                                  500kHz

                                                                                                  Isolation Voltage

                                                                                                  4kV

                                                                                                  Secondary Voltages

                                                                                                  5V

                                                                                                  Product Range

                                                                                                  78253 Series

                                                                                                  Current Rating

                                                                                                  200mA

                                                                                                  Power Rating

                                                                                                  1W

                                                                                                  Primary Voltages

                                                                                                  5V

                                                                                                  Transformer Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.