2. Transformers
                                                                                                    3. SMPS Transformers
                                                                                                    Print Page

                                                                                                    78253/35VC

                                                                                                    SMPS Transformer, Converter, 100 mA, 500kHz, 500 mW, 4 kV, 3.3V

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS 78253/35VC
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No78253/35VC
                                                                                                    Newark Part No.62K0989
                                                                                                    Product Range78253/35VC Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$4.600
                                                                                                    100+$4.470
                                                                                                    250+$4.310
                                                                                                    500+$4.200
                                                                                                    1000+$4.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 50
                                                                                                    $230.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No78253/35VC
                                                                                                    Newark Part No.62K0989
                                                                                                    Product Range78253/35VC Series
                                                                                                    SMPS Transformer TypeConverter
                                                                                                    Current Rating100mA
                                                                                                    Frequency Range500kHz
                                                                                                    Power Rating500mW
                                                                                                    Isolation Voltage4kV
                                                                                                    Primary Voltages3.3V
                                                                                                    Secondary Voltages5V
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Product Range78253/35VC Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    SMPS Transformer Type

                                                                                                    Converter

                                                                                                    Frequency Range

                                                                                                    500kHz

                                                                                                    Isolation Voltage

                                                                                                    4kV

                                                                                                    Secondary Voltages

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    78253/35VC Series

                                                                                                    Current Rating

                                                                                                    100mA

                                                                                                    Power Rating

                                                                                                    500mW

                                                                                                    Primary Voltages

                                                                                                    3.3V

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for 78253/35VC

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product