2. Transformers
                                                                                                    3. SMPS Transformers
                                                                                                    Print Page

                                                                                                    750311564

                                                                                                    FLYBACK TRANSFORMER, 9.07UH

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 750311564
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No750311564
                                                                                                    Newark Part No.
                                                                                                    Re-Reel47T5838
                                                                                                    Cut Tape47T5838
                                                                                                    Product RangeWE-FB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$11.510$11.51
                                                                                                    Total Price $11.51
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$11.510
                                                                                                    10+$10.900
                                                                                                    25+$10.700
                                                                                                    50+$10.500
                                                                                                    100+$9.720
                                                                                                    250+$8.930
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No750311564
                                                                                                    Newark Part No.
                                                                                                    Re-Reel47T5838
                                                                                                    Cut Tape47T5838
                                                                                                    Product RangeWE-FB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SMPS Transformer TypeFlyback
                                                                                                    Current Rating3A
                                                                                                    Frequency Range100kHz
                                                                                                    Power Rating-
                                                                                                    Inductance9.07µH
                                                                                                    Isolation Voltage1.5kV
                                                                                                    Primary Voltages10V to 40V
                                                                                                    Secondary Voltages5V
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Product RangeWE-FB Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 750311564 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.

                                                                                                    • Easy design in solution
                                                                                                    • Less external components needed
                                                                                                    • Small board space
                                                                                                    • No optocoupler needed
                                                                                                    • Long term reliability voltage control
                                                                                                    • No aging
                                                                                                    • Same external parts for different output voltages

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial

                                                                                                    Technical Specifications

                                                                                                    SMPS Transformer Type

                                                                                                    Flyback

                                                                                                    Frequency Range

                                                                                                    100kHz

                                                                                                    Inductance

                                                                                                    9.07µH

                                                                                                    Primary Voltages

                                                                                                    10V to 40V

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Current Rating

                                                                                                    3A

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    1.5kV

                                                                                                    Secondary Voltages

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    WE-FB Series

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product