2. Transformers
                                                                                                    3. Pulse Transformers
                                                                                                    Print Page

                                                                                                    632D

                                                                                                    Pulse Transformer, Encapsulated, 2:1:1, 16.3 mH, 3.5 ohm, 482 Vµs

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 632D
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No632D
                                                                                                    Newark Part No.40P1172
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No632D
                                                                                                    Newark Part No.40P1172
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio2:1:1
                                                                                                    Isolation Voltage-
                                                                                                    Inductance16.3mH
                                                                                                    DC Resistance3.5ohm
                                                                                                    ET Constant482Vµs
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    2:1:1

                                                                                                    Inductance

                                                                                                    16.3mH

                                                                                                    ET Constant

                                                                                                    482Vµs

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    DC Resistance

                                                                                                    3.5ohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product