• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Transformers
                                                                                                    3. Pulse Transformers
                                                                                                    Print Page

                                                                                                    78615/9JC

                                                                                                    Pulse Transformer, 1CT:1CT, 10 mH, 1.45 ohm, 56 Vµs, 1 kV, 78615/9JC Series

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    MURATA POWER SOLUTIONS 78615/9JC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No78615/9JC
                                                                                                    Newark Part No.32T2168
                                                                                                    Product Range78615/9JC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$1.770
                                                                                                    100+$1.690
                                                                                                    250+$1.590
                                                                                                    500+$1.510
                                                                                                    1000+$1.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 50
                                                                                                    $88.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No78615/9JC
                                                                                                    Newark Part No.32T2168
                                                                                                    Product Range78615/9JC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1CT:1CT
                                                                                                    Inductance10mH
                                                                                                    DC Resistance1.45ohm
                                                                                                    ET Constant56Vµs
                                                                                                    Isolation Voltage1kV
                                                                                                    Product Range78615/9JC Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1CT:1CT

                                                                                                    DC Resistance

                                                                                                    1.45ohm

                                                                                                    Isolation Voltage

                                                                                                    1kV

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Inductance

                                                                                                    10mH

                                                                                                    ET Constant

                                                                                                    56Vµs

                                                                                                    Product Range

                                                                                                    78615/9JC Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.