Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $110.900 |
| 100+ | $101.340 |
| 250+ | $86.520 |
Price for:Each
Minimum: 52
Multiple: 4
$5,766.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20974
Newark Part No.10M5578
Technical Datasheet
Power Rating-
PCB Transformer TypeSafety Isolating
Primary Voltages115V
Secondary Voltages115V
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating8A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20974 is a filter choke Isolation Transformer with 115V primary and 115V secondary.
- High current chokes for 1500Vrms
- Lead terminals
- 10mh Inductance (nominal)
- Leaded process compatible
- 0.15Ω Maximum DC resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Power Rating
-
Primary Voltages
115V
Frequency Range
-
Current Rating
8A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
PCB Transformer Type
Safety Isolating
Secondary Voltages
115V
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate