Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No150SV43A
Newark Part No.80C9195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.830 |
| 5+ | $416.790 |
| 10+ | $399.000 |
| 25+ | $383.760 |
| 50+ | $355.800 |
Price for:Each
Minimum: 1
Multiple: 1
$449.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No150SV43A
Newark Part No.80C9195
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages1 x 120V, 1 x 240V
Secondary Voltages12V, 24V
Secondary Current Nom-
Secondary Power-
Product Range-
SVHCTo Be Advised
Product Overview
The 150SV43A is a Buck and Boost Transformer useful in applications where the primary and secondary are interconnected for use as an autotransformer. The equipment enclosure is designed and constructed for indoor or outdoor use. Economical space-saving design for providing small changes in voltages to match load requirements.
- NEMA 3R Rating
- 0.15kVA Rated power
Applications
Industrial
Technical Specifications
Turns Ratio
-
Secondary Voltages
12V, 24V
Secondary Power
-
SVHC
To Be Advised
Lighting Transformer Primary Voltages
1 x 120V, 1 x 240V
Secondary Current Nom
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate