2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. Results

                                                                                                    13 Product Results Found for "Lugs"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    CT Construction
                                                                                                    Input Current
                                                                                                    Current Ratio
                                                                                                    Turns Ratio
                                                                                                    Frequency Min
                                                                                                    Accuracy Class
                                                                                                    Frequency Max
                                                                                                    Power Rating
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    01297
                                                                                                    SIMPSON 01297
                                                                                                    12C2454

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 100:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 40 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $84.660
                                                                                                    100A
                                                                                                    Donut
                                                                                                    20:1
                                                                                                    100:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    40mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    100A
                                                                                                    5A
                                                                                                    -
                                                                                                    01299
                                                                                                    SIMPSON 01299
                                                                                                    55F2577

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 200:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 52.3 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.160
                                                                                                    200A
                                                                                                    Donut
                                                                                                    40:1
                                                                                                    200:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    200A
                                                                                                    5A
                                                                                                    -
                                                                                                    01293
                                                                                                    SIMPSON 01293
                                                                                                    98B6493

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 50:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 40 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.780
                                                                                                    50A
                                                                                                    Donut
                                                                                                    10:1
                                                                                                    50:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    40mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    50A
                                                                                                    5A
                                                                                                    -
                                                                                                    CT600A
                                                                                                    HAMMOND CT600A
                                                                                                    50H3634

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    HAMMOND
                                                                                                    1. Current Transformer
                                                                                                    2. Indoor
                                                                                                    3. Toroidal
                                                                                                    4. 600:5
                                                                                                    5. Class 1
                                                                                                    6. 20 VA
                                                                                                    7. 3.5 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $97.020
                                                                                                    5+
                                                                                                    $92.140
                                                                                                    10+
                                                                                                    $87.270
                                                                                                    25+
                                                                                                    $83.870
                                                                                                    50+
                                                                                                    $81.190
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    Toroidal
                                                                                                    600:5
                                                                                                    600:5
                                                                                                    Class 1
                                                                                                    -
                                                                                                    -
                                                                                                    20VA
                                                                                                    3.5mm
                                                                                                    -
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering & Protection
                                                                                                    600A
                                                                                                    5A
                                                                                                    CT Series
                                                                                                    01298
                                                                                                    SIMPSON 01298
                                                                                                    55F2576

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 150:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 52.3 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $82.760
                                                                                                    150A
                                                                                                    Donut
                                                                                                    30:1
                                                                                                    150:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    150A
                                                                                                    5A
                                                                                                    -
                                                                                                    01301
                                                                                                    SIMPSON 01301
                                                                                                    55F2579

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 500:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 52.3 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $91.950
                                                                                                    500A
                                                                                                    Donut
                                                                                                    100:1
                                                                                                    500:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    500A
                                                                                                    5A
                                                                                                    -
                                                                                                    99-1907
                                                                                                    BROYCE CONTROL 99-1907
                                                                                                    59AM5569
                                                                                                    BROYCE CONTROL
                                                                                                    1. TRANSFRMR
                                                                                                    2. CIRCULAR TOROID
                                                                                                    3. 630A
                                                                                                    4. 300MM
                                                                                                    New product
                                                                                                    Each
                                                                                                    1+
                                                                                                    $677.210
                                                                                                    5+
                                                                                                    $611.570
                                                                                                    10+
                                                                                                    $541.330
                                                                                                    25+
                                                                                                    $504.170
                                                                                                    50+
                                                                                                    $460.500
                                                                                                    -
                                                                                                    Toroidal
                                                                                                    -
                                                                                                    1000:1
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    300mm
                                                                                                    -
                                                                                                    Surface Mount
                                                                                                    Lug
                                                                                                    Earth Leakage Relays
                                                                                                    630A
                                                                                                    -
                                                                                                    -
                                                                                                    99-1905
                                                                                                    BROYCE CONTROL 99-1905
                                                                                                    59AM5567
                                                                                                    BROYCE CONTROL
                                                                                                    1. TRANSFRMR
                                                                                                    2. CIRCULAR TOROID
                                                                                                    3. 320A
                                                                                                    4. 160MM
                                                                                                    New product
                                                                                                    Each
                                                                                                    1+
                                                                                                    $260.400
                                                                                                    5+
                                                                                                    $234.960
                                                                                                    10+
                                                                                                    $219.780
                                                                                                    25+
                                                                                                    $194.220
                                                                                                    50+
                                                                                                    $176.890
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    Toroidal
                                                                                                    -
                                                                                                    1000:1
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    160mm
                                                                                                    -
                                                                                                    Surface Mount
                                                                                                    Lug
                                                                                                    Earth Leakage Relays
                                                                                                    320A
                                                                                                    -
                                                                                                    -
                                                                                                    99-1906
                                                                                                    BROYCE CONTROL 99-1906
                                                                                                    59AM5568
                                                                                                    BROYCE CONTROL
                                                                                                    1. TRANSFRMR
                                                                                                    2. CIRCULAR TOROID
                                                                                                    3. 400A
                                                                                                    4. 210MM
                                                                                                    New product
                                                                                                    Each
                                                                                                    1+
                                                                                                    $313.690
                                                                                                    5+
                                                                                                    $283.280
                                                                                                    10+
                                                                                                    $250.750
                                                                                                    25+
                                                                                                    $233.530
                                                                                                    50+
                                                                                                    $213.300
                                                                                                    -
                                                                                                    Toroidal
                                                                                                    -
                                                                                                    1000:1
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    210mm
                                                                                                    -
                                                                                                    Surface Mount
                                                                                                    Lug
                                                                                                    Earth Leakage Relays
                                                                                                    400A
                                                                                                    -
                                                                                                    -
                                                                                                    01305
                                                                                                    SIMPSON 01305
                                                                                                    52F5897

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 400:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 52.3 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $78.620
                                                                                                    400A
                                                                                                    Donut
                                                                                                    80:1
                                                                                                    400:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    400A
                                                                                                    5A
                                                                                                    -
                                                                                                    02303
                                                                                                    SIMPSON 02303
                                                                                                    94F8754

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. 600:5
                                                                                                    4. Class 2
                                                                                                    5. 2 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $59.320
                                                                                                    -
                                                                                                    Donut
                                                                                                    -
                                                                                                    600:5
                                                                                                    Class 2
                                                                                                    -
                                                                                                    -
                                                                                                    2VA
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    600A
                                                                                                    5A
                                                                                                    -
                                                                                                    01306
                                                                                                    SIMPSON 01306
                                                                                                    55F2575

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 75:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 40 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.180
                                                                                                    75A
                                                                                                    Donut
                                                                                                    15:1
                                                                                                    75:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    40mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    75A
                                                                                                    5A
                                                                                                    -
                                                                                                    01300
                                                                                                    SIMPSON 01300
                                                                                                    55F2578

                                                                                                    Data Sheet

                                                                                                    SIMPSON
                                                                                                    1. Current Transformer
                                                                                                    2. Donut
                                                                                                    3. Donut
                                                                                                    4. 300:5
                                                                                                    5. Class 2
                                                                                                    6. 2 VA
                                                                                                    7. 52.3 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.210
                                                                                                    300A
                                                                                                    Donut
                                                                                                    60:1
                                                                                                    300:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    2VA
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Lug
                                                                                                    Metering
                                                                                                    300A
                                                                                                    5A
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-13 of 13 items
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
                                                                                                    Return a Product