50:5 Current Transformers:
20 Products FoundFind a huge range of 50:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 300:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: Sifam Tinsley, TE Connectivity - Crompton, Instrument Transformer, Multicomp & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.040 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
20C3988 | Each | 1+ $179.740 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
Each | 1+ $35.000 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 3 | 50Hz | 1.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | Omega 30A 2SFT Series | ||||||
42M3936 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | ||||
73K5112 | INSTRUMENT TRANSFORMER | Each | 1+ $71.780 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 1.5 | 50Hz | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $89.580 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 2RL Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 50A | Donut | 50:5 | 50:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
73K5380 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | - | 50Hz | - | 400Hz | 95.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 50A | 5A | 300 Series | ||||
Each | 1+ $35.000 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 3 | 50Hz | 1.5VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | Omega 30A 2RL Series | ||||||
Each | 1+ $41.250 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5RL Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 50A | - | 50:5 | 50:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 50A | 5A | - | ||||||
42M3911 | TE CONNECTIVITY - CROMPTON | Each | 1+ $46.430 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 50A | 5A | 2SHT Series | ||||
Each | 1+ $45.000 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5SFT Series | ||||||
Each | 1+ $45.000 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1.5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | Omega 30A 2DRL Series | ||||||
42M3926 | TE CONNECTIVITY - CROMPTON | Each | 1+ $56.790 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | 5RL Series | ||||
19M1536 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.110 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 3 | 50Hz | 500mVA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 56SFT Series | ||||
SIFAM TINSLEY | Each | 1+ $45.000 | - | - | 50:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2SHT Series | |||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | - | 50:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5DRL Series | |||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 50:5 | 50:5 | Class 1 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5ASFT Series | ||||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | - | 50:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||