1000:5 Current Transformers:
29 Products FoundFind a huge range of 1000:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 300:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Simpson & Multicomp
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $205.560 | - | Split Core | 1000:5 | 1:5 | Class 1 | - | 15VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 1kA | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1kA | Donut | 1000:5 | 1:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5ASFT Series | ||||||
42M4081 | TE CONNECTIVITY - CROMPTON | Each | 1+ $137.430 | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1kA | 5A | 8SHT Series | ||||
Each | 1+ $55.000 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5SFT Series | ||||||
42M4052 | TE CONNECTIVITY - CROMPTON | Each | 1+ $111.290 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 76SFT Series | ||||
42M3965 | TE CONNECTIVITY - CROMPTON | Each | 1+ $83.290 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 56SFT Series | ||||
42M4012 | TE CONNECTIVITY - CROMPTON | Each | 1+ $102.360 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 7SFT Series | ||||
42M3967 | TE CONNECTIVITY - CROMPTON | Each | 1+ $83.960 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 6RL Series | ||||
42M3942 | TE CONNECTIVITY - CROMPTON | Each | 1+ $74.290 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 5SHT Series | ||||
Each | 1+ $55.000 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5RL Series | ||||||
42M3931 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.730 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 5SFT Series | ||||
06M4357 | TE CONNECTIVITY - CROMPTON | Each | 1+ $121.210 | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | 8RL Series | ||||
18M6079 | TE CONNECTIVITY - CROMPTON | Each | 1+ $100.460 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 7RL Series | ||||
42M3923 | TE CONNECTIVITY - CROMPTON | Each | 1+ $74.290 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 5RL Series | ||||
42M3883 | TE CONNECTIVITY - CROMPTON | Each | 1+ $164.210 | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 30VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1kA | 5A | 19SHT Series | ||||
42M4026 | TE CONNECTIVITY - CROMPTON | Each | 1+ $102.360 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 7SHT Series | ||||
Each | 1+ $75.000 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30C 6SHT Series | ||||||
Each | 1+ $80.000 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30D 7SHT Series | ||||||
Each | 1+ $70.000 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | Omega 30D 7RL Series | ||||||
42M4039 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 76RL Series | ||||
42M3871 | TE CONNECTIVITY - CROMPTON | Each | 1+ $285.540 | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 1kA | 5A | 125 Series | ||||
42M3978 | TE CONNECTIVITY - CROMPTON | Each | 1+ $86.600 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 6SFT Series | ||||
SIFAM TINSLEY | Each | 1+ $110.000 | - | - | 1000:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ASHT Series | |||||
Each | 1+ $65.000 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30C 6SFT Series | ||||||