ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. Results

                                                                                                    9 Product Results Found for "stellar"

                                                                                                    Find a huge range of Current Transformers at Newark Electronics. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Multicomp
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    CT Construction
                                                                                                    Input Current
                                                                                                    Current Ratio
                                                                                                    Turns Ratio
                                                                                                    Frequency Min
                                                                                                    Accuracy Class
                                                                                                    Frequency Max
                                                                                                    Power Rating
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    SPC21618
                                                                                                    MULTICOMP SPC21618
                                                                                                    12M6831

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Round Style
                                                                                                    3. Donut
                                                                                                    4. 50:5
                                                                                                    5. Class 1.5
                                                                                                    6. 1.33 VA
                                                                                                    7. 25.4 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Donut
                                                                                                    50A
                                                                                                    50:5
                                                                                                    50:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering
                                                                                                    50A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21625
                                                                                                    MULTICOMP SPC21625
                                                                                                    12M6838

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Round Style
                                                                                                    3. Donut
                                                                                                    4. 150:5
                                                                                                    5. Class 1.5
                                                                                                    6. 1.33 VA
                                                                                                    7. 25.4 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Donut
                                                                                                    150A
                                                                                                    150:5
                                                                                                    150:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering
                                                                                                    150A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21637
                                                                                                    MULTICOMP SPC21637
                                                                                                    12M6850

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Square Style
                                                                                                    3. 100:5
                                                                                                    4. Class 1.5
                                                                                                    5. 1.33 VA
                                                                                                    6. 25.4 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    100A
                                                                                                    100:5
                                                                                                    100:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Screw
                                                                                                    Metering
                                                                                                    100A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21619
                                                                                                    MULTICOMP SPC21619
                                                                                                    12M6832

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Round Style
                                                                                                    3. Donut
                                                                                                    4. 60:5
                                                                                                    5. Class 1.5
                                                                                                    6. 1.33 VA
                                                                                                    7. 25.4 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Donut
                                                                                                    60A
                                                                                                    60:5
                                                                                                    60:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering
                                                                                                    60A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21632
                                                                                                    MULTICOMP SPC21632
                                                                                                    12M6845

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Round Style
                                                                                                    3. Donut
                                                                                                    4. 1:5
                                                                                                    5. Class 1.5
                                                                                                    6. 1.33 VA
                                                                                                    7. 25.4 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Donut
                                                                                                    1kA
                                                                                                    1000:5
                                                                                                    1:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering
                                                                                                    1kA
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21641
                                                                                                    MULTICOMP SPC21641
                                                                                                    12M6854

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Square Style
                                                                                                    3. 200:5
                                                                                                    4. Class 1.5
                                                                                                    5. 1.33 VA
                                                                                                    6. 25.4 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    200A
                                                                                                    200:5
                                                                                                    200:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Screw
                                                                                                    Metering
                                                                                                    200A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21633
                                                                                                    MULTICOMP SPC21633
                                                                                                    12M6846

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Square Style
                                                                                                    3. 50:5
                                                                                                    4. Class 1.5
                                                                                                    5. 1.33 VA
                                                                                                    6. 25.4 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    50A
                                                                                                    50:5
                                                                                                    50:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Screw
                                                                                                    Metering
                                                                                                    50A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21628
                                                                                                    MULTICOMP SPC21628
                                                                                                    12M6841

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Round Style
                                                                                                    3. Donut
                                                                                                    4. 300:5
                                                                                                    5. Class 1.5
                                                                                                    6. 1.33 VA
                                                                                                    7. 25.4 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Donut
                                                                                                    300A
                                                                                                    300:5
                                                                                                    300:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering
                                                                                                    300A
                                                                                                    5A
                                                                                                    -
                                                                                                    SPC21630
                                                                                                    MULTICOMP SPC21630
                                                                                                    12M6843

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. Current Transformer
                                                                                                    2. Round Style
                                                                                                    3. Donut
                                                                                                    4. 500:5
                                                                                                    5. Class 1.5
                                                                                                    6. 1.33 VA
                                                                                                    7. 25.4 mm
                                                                                                    8. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    10+
                                                                                                    $133.310
                                                                                                    25+
                                                                                                    $126.170
                                                                                                    Donut
                                                                                                    -
                                                                                                    500:5
                                                                                                    500:5
                                                                                                    Class 1.5
                                                                                                    50Hz
                                                                                                    400Hz
                                                                                                    1.33VA
                                                                                                    25.4mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering
                                                                                                    500A
                                                                                                    5A
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product