2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. Omega 30D 7ASFT Series Current Transformers

                                                                                                    Omega 30D 7ASFT Series Current Transformers:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    CT Construction
                                                                                                    Turns Ratio
                                                                                                    Current Ratio
                                                                                                    Accuracy Class
                                                                                                    Frequency Min
                                                                                                    Power Rating
                                                                                                    Frequency Max
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    7ASFT-101
                                                                                                    SIFAM TINSLEY 7ASFT-101
                                                                                                    48AC9478

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SIFAM TINSLEY
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 100:5
                                                                                                    4. Class 1
                                                                                                    5. 1 VA
                                                                                                    6. 63.5 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ANSI Rated Window Type
                                                                                                    100:5
                                                                                                    100:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    1VA
                                                                                                    400Hz
                                                                                                    63.5mm
                                                                                                    50Hz to 400Hz
                                                                                                    Feet Mount
                                                                                                    Stud
                                                                                                    Metering & Cross Current Compensation
                                                                                                    100A
                                                                                                    5A
                                                                                                    Omega 30D 7ASFT Series
                                                                                                    7ASFT-401
                                                                                                    SIFAM TINSLEY 7ASFT-401
                                                                                                    48AC9487

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SIFAM TINSLEY
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 400:5
                                                                                                    4. Class 1
                                                                                                    5. 15 VA
                                                                                                    6. 63.5 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ANSI Rated Window Type
                                                                                                    400:5
                                                                                                    400:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    15VA
                                                                                                    400Hz
                                                                                                    63.5mm
                                                                                                    50Hz to 400Hz
                                                                                                    Feet Mount
                                                                                                    Stud
                                                                                                    Metering & Cross Current Compensation
                                                                                                    400A
                                                                                                    5A
                                                                                                    Omega 30D 7ASFT Series
                                                                                                    7ASFT-751
                                                                                                    SIFAM TINSLEY 7ASFT-751
                                                                                                    48AC9490

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SIFAM TINSLEY
                                                                                                    1. CURRENT TRANSFORMER
                                                                                                    2. 50-400HZ
                                                                                                    3. PANEL
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    750:5
                                                                                                    -
                                                                                                    -
                                                                                                    50Hz
                                                                                                    -
                                                                                                    400Hz
                                                                                                    -
                                                                                                    -
                                                                                                    Panel Mount
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Omega 30D 7ASFT Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product