Omega 30B 5SHT Series Current Transformers:
14 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.000 | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30B 5SHT Series | ||||||
Each | 1+ $55.000 | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30B 5SHT Series | ||||||
Each | 1+ $55.000 | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30B 5SHT Series | ||||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | 250:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||
SIFAM TINSLEY | Each | 1+ $60.000 | - | 750:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | 75:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | 400:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||
Each | 1+ $65.000 | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5SHT Series | ||||||
Each | 1+ $60.000 | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | Omega 30B 5SHT Series | ||||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | 300:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||
Each | 1+ $55.000 | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | Omega 30B 5SHT Series | ||||||
Each | 1+ $55.000 | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | Omega 30B 5SHT Series | ||||||
SIFAM TINSLEY | Each | 1+ $60.000 | - | 600:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||
SIFAM TINSLEY | Each | 1+ $55.000 | - | 50:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | |||||