• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. Omega 30B 5ASHT Series Current Transformers

                                                                                                    Omega 30B 5ASHT Series Current Transformers:

                                                                                                    3 Products Found
                                                                                                    Find a huge range of Omega 30B 5ASHT Series Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 19SHT Series, RCT Series, 5RL Series & 5SFT Series Current Transformers from the worlds top manufacturers including: Sifam Tinsley
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    CT Construction
                                                                                                    Turns Ratio
                                                                                                    Current Ratio
                                                                                                    Accuracy Class
                                                                                                    Frequency Min
                                                                                                    Power Rating
                                                                                                    Frequency Max
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    5ASHT-201
                                                                                                    SIFAM TINSLEY 5ASHT-201
                                                                                                    48AC9319

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SIFAM TINSLEY
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 200:5
                                                                                                    4. Class 1
                                                                                                    5. 5 VA
                                                                                                    6. 40 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ANSI Rated Window Type
                                                                                                    200:5
                                                                                                    200:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    5VA
                                                                                                    400Hz
                                                                                                    40mm
                                                                                                    50Hz to 400Hz
                                                                                                    Bracket Mount
                                                                                                    Stud
                                                                                                    Metering & Cross Current Compensation
                                                                                                    200A
                                                                                                    5A
                                                                                                    Omega 30B 5ASHT Series
                                                                                                    5ASHT-151
                                                                                                    SIFAM TINSLEY 5ASHT-151
                                                                                                    48AC9318

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SIFAM TINSLEY
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 150:5
                                                                                                    4. Class 1
                                                                                                    5. 5 VA
                                                                                                    6. 40 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ANSI Rated Window Type
                                                                                                    150:5
                                                                                                    150:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    5VA
                                                                                                    400Hz
                                                                                                    40mm
                                                                                                    50Hz to 400Hz
                                                                                                    Bracket Mount
                                                                                                    Stud
                                                                                                    Metering & Cross Current Compensation
                                                                                                    150A
                                                                                                    5A
                                                                                                    Omega 30B 5ASHT Series
                                                                                                    5ASHT-301
                                                                                                    SIFAM TINSLEY 5ASHT-301
                                                                                                    48AC9321

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SIFAM TINSLEY
                                                                                                    1. Current Transformer
                                                                                                    2. ANSI Rated Window Type
                                                                                                    3. 300:5
                                                                                                    4. Class 1
                                                                                                    5. 15 VA
                                                                                                    6. 40 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ANSI Rated Window Type
                                                                                                    300:5
                                                                                                    300:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    15VA
                                                                                                    400Hz
                                                                                                    40mm
                                                                                                    50Hz to 400Hz
                                                                                                    Bracket Mount
                                                                                                    Stud
                                                                                                    Metering & Cross Current Compensation
                                                                                                    300A
                                                                                                    5A
                                                                                                    Omega 30B 5ASHT Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.