Current Transformers :
817 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $84.660 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
42M3934 | CROMPTON - TE CONNECTIVITY | Each | 1+ $65.180 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ $51.040 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
55F2577 | Each | 1+ $79.160 | 200A | Donut | 40:1 | 200:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
Each | 1+ $89.880 25+ $86.180 50+ $84.130 100+ $81.670 250+ $79.210 | - | Cable, Bus-bar | - | 50:5 | Class 0.5 | - | - | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 50A | 5A | CTD-1X Series | ||||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
85C2465 | CROMPTON - TE CONNECTIVITY | Each | 1+ $61.140 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ $79.500 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
CARLO GAVAZZI | Each | 1+ $129.600 5+ $123.900 10+ $120.480 25+ $117.060 | 100A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||||
42M3925 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.580 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
36K4183 | CROMPTON - TE CONNECTIVITY | Each | 1+ $58.040 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
10J7703 | CROMPTON - TE CONNECTIVITY | Each | 1+ $138.450 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
98B6493 | Each | 1+ $76.780 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
25C2456 | Each | 1+ $192.820 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | |||||
85C2390 | CROMPTON - TE CONNECTIVITY | Each | 1+ $138.450 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
Each | 1+ $1,107.920 5+ $1,083.360 10+ $1,058.800 | 30A | Ground-Fault | 600:1 | - | Class 3 | 50Hz | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | ||||||
Each | 1+ $54.630 10+ $47.300 25+ $44.750 50+ $43.540 100+ $42.320 | - | Split Core | - | - | Class 1 | - | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ $66.480 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | ||||
73K5453 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.580 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
09J4235 | CROMPTON - TE CONNECTIVITY | Each | 1+ $113.820 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||||
Each | 1+ $37.690 10+ $36.480 25+ $36.280 50+ $36.070 100+ $35.870 More Pricing... | - | Split Core | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||
42M3924 | CROMPTON - TE CONNECTIVITY | Each | 1+ $58.040 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | 2RL Series | |||||
CARLO GAVAZZI | Each | 1+ $288.380 5+ $232.560 10+ $223.260 25+ $212.800 | 50A | - | - | - | Class 2 | 40Hz | - | 1kHz | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | - | |||||