ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. 6RL Series Current Transformers

                                                                                                    6RL Series Current Transformers:

                                                                                                    11 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Input Current
                                                                                                    CT Construction
                                                                                                    Turns Ratio
                                                                                                    Current Ratio
                                                                                                    Accuracy Class
                                                                                                    Frequency Min
                                                                                                    Power Rating
                                                                                                    Frequency Max
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    6RL-122
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-122
                                                                                                    42M3968

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 1200:5
                                                                                                    4. Class 1
                                                                                                    5. 40 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $81.710
                                                                                                    1.2kA
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    1200:5
                                                                                                    1200:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    40VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    1.2kA
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-101
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-101
                                                                                                    42M3966

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 100:5
                                                                                                    4. Class 2
                                                                                                    5. 2 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $83.390
                                                                                                    100A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    100:5
                                                                                                    100:5
                                                                                                    Class 2
                                                                                                    50Hz
                                                                                                    2VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    100A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-151
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-151
                                                                                                    42M3969

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 150:5
                                                                                                    4. Class 1
                                                                                                    5. 5 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $83.390
                                                                                                    150A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    150:5
                                                                                                    150:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    5VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    150A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-401
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-401
                                                                                                    42M3973

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 400:5
                                                                                                    4. Class 1
                                                                                                    5. 15 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $85.930
                                                                                                    400A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    400:5
                                                                                                    400:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    15VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    400A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-501
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-501
                                                                                                    29M7813

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 500:5
                                                                                                    4. Class 1
                                                                                                    5. 25 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $85.930
                                                                                                    500A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    500:5
                                                                                                    500:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    25VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    500A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-102
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-102
                                                                                                    42M3967

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 1000:5
                                                                                                    4. Class 1
                                                                                                    5. 35 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $83.960
                                                                                                    1kA
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    1000:5
                                                                                                    1000:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    35VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    1kA
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-301
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-301
                                                                                                    17M9160

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 300:5
                                                                                                    4. Class 1
                                                                                                    5. 12.5 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $85.930
                                                                                                    300A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    300:5
                                                                                                    300:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    12.5VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    300A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-201
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-201
                                                                                                    42M3971

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 200:5
                                                                                                    4. Class 1
                                                                                                    5. 5 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $85.930
                                                                                                    200A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    200:5
                                                                                                    200:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    5VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    200A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-751
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-751
                                                                                                    42M3975

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 750:5
                                                                                                    4. Class 1
                                                                                                    5. 25 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $85.930
                                                                                                    750A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    750:5
                                                                                                    750:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    25VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    750A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-801
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-801
                                                                                                    42M3976

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 800:5
                                                                                                    4. Class 1
                                                                                                    5. 25 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $91.070
                                                                                                    800A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    800:5
                                                                                                    800:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    25VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    800A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    6RL-601
                                                                                                    TE CONNECTIVITY - CROMPTON 6RL-601
                                                                                                    42M3974

                                                                                                    Data Sheet

                                                                                                    TE CONNECTIVITY - CROMPTON
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 600:5
                                                                                                    4. Class 1
                                                                                                    5. 30 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $85.930
                                                                                                    600A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    600:5
                                                                                                    600:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    30VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    600A
                                                                                                    5A
                                                                                                    6RL Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-11 of 11 items
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
                                                                                                    Return a Product