2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    5. 56RL Series Current Transformers

                                                                                                    56RL Series Current Transformers:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Input Current
                                                                                                    CT Construction
                                                                                                    Turns Ratio
                                                                                                    Current Ratio
                                                                                                    Accuracy Class
                                                                                                    Frequency Min
                                                                                                    Power Rating
                                                                                                    Frequency Max
                                                                                                    Window Diameter
                                                                                                    Frequency Range
                                                                                                    Transformer Mounting
                                                                                                    Transformer Terminals
                                                                                                    Transformer Applications
                                                                                                    Primary Current
                                                                                                    Secondary Current Nom
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    56RL-201
                                                                                                    INSTRUMENT TRANSFORMER 56RL-201
                                                                                                    73K5574

                                                                                                    Data Sheet

                                                                                                    INSTRUMENT TRANSFORMER
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 200:5
                                                                                                    4. Class 1
                                                                                                    5. 4 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    200A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    200:5
                                                                                                    200:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    4VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    200A
                                                                                                    5A
                                                                                                    56RL Series
                                                                                                    56RL301-1
                                                                                                    INSTRUMENT TRANSFORMER 56RL301-1
                                                                                                    73K5582

                                                                                                    Data Sheet

                                                                                                    INSTRUMENT TRANSFORMER
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 300:5
                                                                                                    4. Class 1
                                                                                                    5. 7.5 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    300A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    300:5
                                                                                                    300:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    7.5VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    300A
                                                                                                    5A
                                                                                                    56RL Series
                                                                                                    56RL-501
                                                                                                    INSTRUMENT TRANSFORMER 56RL-501
                                                                                                    73K5578

                                                                                                    Data Sheet

                                                                                                    INSTRUMENT TRANSFORMER
                                                                                                    1. Current Transformer
                                                                                                    2. Non-ANSI Rated Window Type
                                                                                                    3. 500:5
                                                                                                    4. Class 1
                                                                                                    5. 12.5 VA
                                                                                                    6. 52.3 mm
                                                                                                    7. 50Hz to 400Hz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    500A
                                                                                                    Non-ANSI Rated Window Type
                                                                                                    500:5
                                                                                                    500:5
                                                                                                    Class 1
                                                                                                    50Hz
                                                                                                    12.5VA
                                                                                                    400Hz
                                                                                                    52.3mm
                                                                                                    50Hz to 400Hz
                                                                                                    Chassis Mount
                                                                                                    Wire Leaded
                                                                                                    Metering & Cross Current Compensation
                                                                                                    500A
                                                                                                    5A
                                                                                                    56RL Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product