0
0 Items$0.00

Current Transformers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4080
Each
1+$121.210
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
800A
5A
8RL Series
42M4097
Each
1+$137.430
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
8SHT Series
42M4073
Each
1+$214.250
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
8RL Series
48AC9557

RoHS

Each
1+$130.000
-
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
Omega 30E 8ARL Series
48AC9343

RoHS

Each
1+$60.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
800A
5A
Omega 30B 5DRL Series
48AC9579

RoHS

Each
1+$90.000
-
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
Omega 30E 8ASHT Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS