Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Current Transformers :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K4599
Each
1+$88.490
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+$56.850
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
85C2390
Each
1+$138.450
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
09J4235
Each
1+$113.820
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
09J4231

RoHS

Each
1+$56.850
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
48AC9268

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
Omega 30A 2SFT Series
42M3907
Each
1+$52.000
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
200A
5A
2SHT Series
14N8301

RoHS

Each
1+$89.000
-
Donut
-
200:5
-
-
4VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
CT Series
48AC9258

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
Omega 30A 2RL Series
82Y7696

RoHS

Each
1+$67.960
5+$64.130
10+$62.170
25+$59.230
50+$55.180
-
Modular
-
300:5
Class 0.5
-
4VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT MAX SELV Series
48AC9253

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
4VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
Omega 30A 2DRL Series
42M3889
Each
1+$156.960
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
4VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
19SHT Series
42M3906
Each
1+$52.000
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
150A
5A
2SHT Series
48AC9269

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
Omega 30A 2SFT Series
42M3955
TE CONNECTIVITY - CROMPTON
Each
1+$65.110
200A
-
200:5
200:5
-
50Hz
4VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
48AC9257

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
Omega 30A 2RL Series
48AC9279

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
150A
5A
Omega 30A 2SHT Series
83AK2254

RoHS

Each
1+$45.810
5+$44.890
10+$43.980
20+$43.060
50+$42.150
-
Cable, Bus-bar
-
200:5
Class 0.5
-
4VA
-
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
-
200A
5A
CTD-2X Series
30AK8082

RoHS

Each
1+$100.000
-
ANSI Rated Window Type
-
300:5
Class 1
-
4VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
19SHT Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS