0
0 Items$0.00

Current Transformers :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3862
Each
1+$277.250
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
200A
5A
100 Series
73K4603
Each
1+$67.260
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
82Y7701

RoHS

Each
1+$71.040
10+$65.090
25+$64.240
50+$62.730
100+$58.820
More Pricing...
-
Modular
-
1:5
Class 0.5
-
10VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
1kA
5A
CT MAX SELV Series
27C0306
Each
1+$202.330
300A
3-Phase Molded Case
300:5
300:5
Class 1
50Hz
10VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
300A
5A
-
42M3903
Each
1+$51.070
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
400A
5A
2SFT Series
29M7808
Each
1+$58.040
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
10VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
250A
5A
5RL Series
42M4049
Each
1+$76.750
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
76RL Series
82Y7700

RoHS

Each
1+$73.880
10+$67.700
25+$66.820
50+$65.240
100+$61.180
More Pricing...
-
Modular
-
800:5
Class 0.5
-
10VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
800A
5A
CT MAX SELV Series
42M4052
Each
1+$111.290
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
76SFT Series
42M3965
Each
1+$83.290
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
56SFT Series
42M4061
Each
1+$76.750
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
42M3899
Each
1+$84.480
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
2RL Series
31M6897
Each
1+$76.750
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
42M4063
Each
1+$76.750
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
76SFT Series
42M3891
Each
1+$157.000
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
19SHT Series
42M4040
Each
1+$111.290
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
76RL Series
42M4062
Each
1+$76.750
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
76SFT Series
42M3910
Each
1+$46.430
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
2SHT Series
48AC9247

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
Omega 30A 2DRL Series
42M4050
CROMPTON - TE CONNECTIVITY
Each
1+$76.750
750A
-
750:5
750:5
-
50Hz
10VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M3946
Each
1+$56.750
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
10VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
250A
5A
5SHT Series
42M4048
CROMPTON - TE CONNECTIVITY
Each
1+$76.750
500A
-
500:5
500:5
-
50Hz
10VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M3958
Each
1+$65.110
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
56SFT Series
42M4039
Each
1+$76.750
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
76RL Series
42M4064
Each
1+$76.750
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
76SFT Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS