600:5 Current Transformers:
34 Products FoundFind a huge range of 600:5 Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 200:5, 100:5, 300:5 & 400:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Simpson, Instrument Transformer & Carlo Gavazzi
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.080 5+ $90.550 10+ $85.010 25+ $81.770 50+ $79.500 More Pricing... | - | Toroidal | 600:5 | 600:5 | Class 1 | - | 20VA | - | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | ||||||
16AM5067 RoHS | Each | 1+ $48.600 5+ $39.920 10+ $35.210 25+ $34.650 50+ $34.090 | - | Cable, Bus-bar | - | 600:5 | Class 0.5 | - | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 600A | 5A | CTD-3X Series | |||||
42M4049 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 76RL Series | ||||
Each | 1+ $50.000 | - | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | Omega 30B 5RL Series | ||||||
42M3927 | TE CONNECTIVITY - CROMPTON | Each | 1+ $78.130 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 5RL Series | ||||
42M3983 | TE CONNECTIVITY - CROMPTON | Each | 1+ $101.380 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 6SFT Series | ||||
73K5473 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SFT Series | ||||
42M4022 | TE CONNECTIVITY - CROMPTON | Each | 1+ $88.070 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 7SFT Series | ||||
11J5710 | TE CONNECTIVITY - CROMPTON | Each | 1+ $94.430 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 7RL Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 600A | Split Core | - | 600:5 | Class 1 | - | 7.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | Omega 10B Series | ||||||
42M4095 | TE CONNECTIVITY - CROMPTON | Each | 1+ $137.460 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 600A | 5A | 8SHT Series | ||||
Each | 1+ $161.180 | - | Split Core | 600:5 | 600:5 | Class 0.5 | - | 6.25VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 600A | 5A | - | ||||||
Each | 1+ $99.650 | - | Toroidal | - | 600:5 | Class 1 | - | 40VA | - | 60mm | - | Chassis Mount | Screw | Metering & Protection | 600A | 5A | RCT Series | ||||||
94F8754 | Each | 1+ $59.320 | - | Donut | - | 600:5 | Class 2 | - | 2VA | - | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 600A | 5A | - | |||||
42M4078 | TE CONNECTIVITY - CROMPTON | Each | 1+ $121.210 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 600A | 5A | 8RL Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 600A | Split Core | - | 600:5 | Class 1 | - | 10VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | Omega 10E Series | ||||||
42M3880 | TE CONNECTIVITY - CROMPTON | Each | 1+ $285.540 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 600A | 5A | 125 Series | ||||
42M4036 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.860 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 7SHT Series | ||||
Each | 1+ $50.000 | - | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | Omega 30B 5SFT Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | Omega 30D 7ASHT Series | ||||||
42M4063 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 76SFT Series | ||||
42M3950 | TE CONNECTIVITY - CROMPTON | Each | 1+ $74.210 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SHT Series | ||||
42M3937 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.970 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SFT Series | ||||
42M3893 | TE CONNECTIVITY - CROMPTON | Each | 1+ $157.000 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 15VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 600A | 5A | 19SHT Series | ||||
42M3997 | TE CONNECTIVITY - CROMPTON | Each | 1+ $71.360 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 6SHT Series | ||||