0
0 Items$0.00

Cable, Bus-bar Current Transformers :

16 Products Found
Find a huge range of Cable, Bus-bar Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Toroidal Current Transformers from the worlds top manufacturers including: Carlo Gavazzi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Primary Current
Secondary Current Nom
Product Range
72M7308

RoHS

Each
1+$68.100
5+$65.040
10+$63.200
25+$61.370
Cable, Bus-bar
50:5
Class 0.5
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
50A
5A
CTD-1X Series
16AM5064

RoHS

Each
1+$43.500
10+$42.630
25+$41.760
50+$40.890
100+$40.020
Cable, Bus-bar
250:5
Class 0.5
-
24mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
250A
5A
CTD-2X Series
16AM5060

RoHS

Each
1+$40.190
10+$39.390
25+$38.580
50+$37.780
100+$36.970
Cable, Bus-bar
160:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
160A
5A
CTD-1X Series
16AM5067

RoHS

Each
1+$47.770
5+$45.510
10+$44.600
25+$43.690
50+$42.780
Cable, Bus-bar
600:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
600A
5A
CTD-3X Series
16AM5061

RoHS

Each
1+$39.300
10+$38.510
25+$37.730
50+$36.940
100+$36.160
Cable, Bus-bar
80:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
80A
5A
CTD-1X Series
16AM5065

RoHS

Each
1+$45.970
5+$42.620
10+$41.770
25+$40.920
50+$40.060
Cable, Bus-bar
250:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
250A
5A
CTD-3X Series
83AK2251

RoHS

Each
1+$41.200
5+$40.380
10+$39.550
20+$38.730
50+$37.900
Cable, Bus-bar
250:5
Class 0.5
4.5VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
250A
5A
CTD-1X Series
83AK2253

RoHS

Each
1+$40.640
5+$36.080
Cable, Bus-bar
50:5
Class 0.5
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
50A
5A
CTD-1X Series
83AK2254

RoHS

Each
1+$39.040
5+$38.260
10+$37.480
20+$36.700
50+$35.920
Cable, Bus-bar
200:5
Class 0.5
4VA
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
200A
5A
CTD-2X Series
83AK2252

RoHS

Each
1+$41.740
5+$40.910
10+$40.070
20+$39.240
50+$38.400
Cable, Bus-bar
300:5
Class 0.5
5VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
300A
5A
CTD-1X Series
83AK2255

RoHS

Each
1+$48.320
5+$47.350
Cable, Bus-bar
400:5
Class 0.5
12VA
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
400A
5A
CTD-2X Series
83AK2250

RoHS

Each
1+$47.670
5+$46.720
10+$45.760
20+$44.810
50+$43.860
Cable, Bus-bar
200:5
Class 0.5
3VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
200A
5A
CTD-1X Series
16AM5066

RoHS

Each
1+$47.640
5+$43.860
10+$42.980
25+$42.110
50+$41.230
Cable, Bus-bar
400:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
400A
5A
CTD-3X Series
16AM5062

RoHS

Each
1+$37.970
10+$37.210
25+$36.450
50+$35.690
100+$34.930
Cable, Bus-bar
100:5
Class 0.5
-
24mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
100A
5A
CTD-2X Series
16AM5068

RoHS

Each
1+$75.810
5+$74.290
10+$72.780
25+$71.260
50+$69.750
Cable, Bus-bar
1000:5
Class 0.5
-
51mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
1kA
5A
CTD-4X Series
16AM5059

RoHS

Each
1+$39.810
10+$39.010
25+$38.220
50+$37.420
100+$36.630
Cable, Bus-bar
125:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
125A
5A
CTD-1X Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS