9 Product Results Found for "stellar"
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 50A | Donut | 50:5 | 50:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 100A | - | 100:5 | 100:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 100A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 60A | Donut | 60:5 | 60:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 150A | Donut | 150:5 | 150:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 200A | - | 200:5 | 200:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 200A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1kA | Donut | 1000:5 | 1:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 50A | - | 50:5 | 50:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 50A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 300A | Donut | 300:5 | 300:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | - | ||||||
Each | 10+ $133.310 25+ $126.170 | - | Donut | 500:5 | 500:5 | Class 1.5 | 50Hz | 400Hz | 1.33VA | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | - | ||||||