• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. 76RL Series Current Transformers

                                                                                                  76RL Series Current Transformers:

                                                                                                  10 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Input Current
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Accuracy Class
                                                                                                  Frequency Min
                                                                                                  Power Rating
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  76RL-601
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-601
                                                                                                  42M4049

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 600:5
                                                                                                  4. Class 1
                                                                                                  5. 10 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.750
                                                                                                  Total:$76.75
                                                                                                  Min: 1 / Mult: 1
                                                                                                  600A
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  600:5
                                                                                                  600:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  10VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  600A
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-182
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-182
                                                                                                  42M4043

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1800:5
                                                                                                  4. Class 1
                                                                                                  5. 76.2 mm
                                                                                                  6. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1.8kA
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1800:5
                                                                                                  1800:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1.8kA
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-801
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-801
                                                                                                  42M4051

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 800:5
                                                                                                  4. Class 1
                                                                                                  5. 12.5 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.750
                                                                                                  Total:$76.75
                                                                                                  Min: 1 / Mult: 1
                                                                                                  800A
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  800:5
                                                                                                  800:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  12.5VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  800A
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-301
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-301
                                                                                                  42M4047

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 300:5
                                                                                                  4. Class 1
                                                                                                  5. 6 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.750
                                                                                                  Total:$76.75
                                                                                                  Min: 1 / Mult: 1
                                                                                                  300A
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  300:5
                                                                                                  300:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  6VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  300A
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-162
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-162
                                                                                                  42M4042

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1600:5
                                                                                                  4. Class 1
                                                                                                  5. 12.5 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $134.680
                                                                                                  Total:$134.68
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1.6kA
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1600:5
                                                                                                  1600:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  12.5VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1.6kA
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-401
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-401
                                                                                                  31M6897

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 400:5
                                                                                                  4. Class 1
                                                                                                  5. 10 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.750
                                                                                                  Total:$76.75
                                                                                                  Min: 1 / Mult: 1
                                                                                                  400A
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  400:5
                                                                                                  400:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  10VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  400A
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-202
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-202
                                                                                                  42M4045

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 2000:5
                                                                                                  4. Class 1
                                                                                                  5. 15 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $134.680
                                                                                                  Total:$134.68
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2kA
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  2000:5
                                                                                                  2000:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  15VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  2kA
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-122
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-122
                                                                                                  42M4040

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1200:5
                                                                                                  4. Class 1
                                                                                                  5. 10 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $111.290
                                                                                                  Total:$111.29
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1.2kA
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1200:5
                                                                                                  1200:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  10VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1.2kA
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-152
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-152
                                                                                                  42M4041

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1500:5
                                                                                                  4. Class 1
                                                                                                  5. 12.5 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $111.250
                                                                                                  Total:$111.25
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1.5kA
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1500:5
                                                                                                  1500:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  12.5VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1.5kA
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  76RL-102
                                                                                                  CROMPTON - TE CONNECTIVITY 76RL-102
                                                                                                  42M4039

                                                                                                  Data Sheet

                                                                                                  CROMPTON - TE CONNECTIVITY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1000:5
                                                                                                  4. Class 1
                                                                                                  5. 10 VA
                                                                                                  6. 76.2 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.750
                                                                                                  Total:$76.75
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1kA
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1000:5
                                                                                                  1000:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  10VA
                                                                                                  400Hz
                                                                                                  76.2mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1kA
                                                                                                  5A
                                                                                                  76RL Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-10 of 10 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.