Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0926NLTCopy
Newark Part No.
Full Reel64AC9404
Cut Tape64AC9403
Product RangeP058xxNL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0926NLTCopy
Newark Part No.
Full Reel64AC9404
Cut Tape64AC9403
Product RangeP058xxNL Series
Technical Datasheet
Turns Ratio1:1:1
Inductance300µH
DC Resistance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeP058xxNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
300µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
P058xxNL Series
Technical Docs (2)
Alternatives for P0926NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate