Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoALT4532M-201-T001Copy
Newark Part No.88W4219
Product RangeALT Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoALT4532M-201-T001Copy
Newark Part No.88W4219
Product RangeALT Series
Technical Datasheet
Turns Ratio1CT:1CT
Compatible With10/100/1000 Base-T
Isolation Voltage-
No. of Ports-
Product RangeALT Series
Inductance200µH
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for ALT4532M-201-T001
1 Product Found
Product Overview
The ALT4532M-201-T001 is a 200µH SMD Pulse Transformer which has high-quality product that uses auto winding and compatible with 10BASE-T, 100BASE-TX and 1000BASE-T. This transformer is designed for LAN interface.
- 35pF at 100kHz Maximum inter-winding stray capacitance
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Turns Ratio
1CT:1CT
Isolation Voltage
-
Product Range
ALT Series
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Compatible With
10/100/1000 Base-T
No. of Ports
-
Inductance
200µH
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate