2. Transformers
                                                                                                    3. Ethernet & LAN Transformers
                                                                                                    Print Page

                                                                                                    ALANM10001-9J00DB

                                                                                                    Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1CT:1CT, 200 µH, 1.5 kV, Surface Mount

                                                                                                    ABRACON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABRACON ALANM10001-9J00DB
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoALANM10001-9J00DB
                                                                                                    Newark Part No.07AH0978
                                                                                                    Product RangeALANM10001 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    ABRACON
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoALANM10001-9J00DB
                                                                                                    Newark Part No.07AH0978
                                                                                                    Product RangeALANM10001 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Compatible With10/100/1000 Base-T
                                                                                                    Transformer Type10/100/1000 Base-T
                                                                                                    No. of Ports1 Port
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Turns Ratio1CT:1CT
                                                                                                    Inductance200µH
                                                                                                    Isolation Voltage1.5kV
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeALANM10001 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Compatible With

                                                                                                    10/100/1000 Base-T

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Turns Ratio

                                                                                                    1CT:1CT

                                                                                                    Isolation Voltage

                                                                                                    1.5kV

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Transformer Type

                                                                                                    10/100/1000 Base-T

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Inductance

                                                                                                    200µH

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    ALANM10001 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product