2. Transformers
                                                                                                    3. Ethernet & LAN Transformers
                                                                                                    Print Page

                                                                                                    ALT4532M-201-T001

                                                                                                    Ethernet & LAN Transformer, 10/100/1000 Base-T, 1CT:1CT, 200 µH, Surface Mount

                                                                                                    TDK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK ALT4532M-201-T001
                                                                                                    TDK ALT4532M-201-T001
                                                                                                    TDK ALT4532M-201-T001
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoALT4532M-201-T001
                                                                                                    Newark Part No.88W4219
                                                                                                    Product RangeALT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TDK
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoALT4532M-201-T001
                                                                                                    Newark Part No.88W4219
                                                                                                    Product RangeALT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1CT:1CT
                                                                                                    Compatible With10/100/1000 Base-T
                                                                                                    No. of Ports-
                                                                                                    Isolation Voltage-
                                                                                                    Product RangeALT Series
                                                                                                    Inductance200µH
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for ALT4532M-201-T001

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The ALT4532M-201-T001 is a 200µH SMD Pulse Transformer which has high-quality product that uses auto winding and compatible with 10BASE-T, 100BASE-TX and 1000BASE-T. This transformer is designed for LAN interface.

                                                                                                    • 35pF at 100kHz Maximum inter-winding stray capacitance

                                                                                                    Applications

                                                                                                    Consumer Electronics, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1CT:1CT

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ALT Series

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Compatible With

                                                                                                    10/100/1000 Base-T

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Inductance

                                                                                                    200µH

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product