Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56050C
Newark Part No.17M3814
Product Range56050C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.970 |
| 50+ | $1.950 |
| 100+ | $1.910 |
| 250+ | $1.830 |
| 500+ | $1.740 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 25
Multiple: 25
$49.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56050C
Newark Part No.17M3814
Product Range56050C Series
Technical Datasheet
Turns Ratio1:50
Inductance5mH
DC Resistance0.199ohm
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary0.199ohm
DC Resistance Primary0.133ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56050C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:50
DC Resistance
0.199ohm
ET Constant
-
DC Resistance Secondary
0.199ohm
Transformer Mounting
Through Hole
Product Range
56050C Series
Inductance
5mH
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
0.133ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate