Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANCOR
Manufacturer Part NoGISD-100
Newark Part No.01F1005
Product RangeGISD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $295.940 |
| 5+ | $264.050 |
| 10+ | $244.920 |
| 25+ | $214.300 |
| 50+ | $191.340 |
| 100+ | $177.310 |
Price for:Each
Minimum: 1
Multiple: 1
$295.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANCOR
Manufacturer Part NoGISD-100
Newark Part No.01F1005
Product RangeGISD Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Down Isolation
Secondary Voltages115V
Primary Voltages230V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating870mA
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage1.5kV
Product RangeGISD Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Step-Down Isolation
Primary Voltages
230V
Frequency Range
50Hz / 60Hz
Current Rating
870mA
Isolation Voltage
1.5kV
SVHC
To Be Advised
Secondary Voltages
115V
Power Rating
100VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
GISD Series
Technical Docs (1)
Alternatives for GISD-100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate