• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Transformers
                                                                                                  3. Chassis Mount Transformers
                                                                                                  Print Page

                                                                                                  MGT 2420

                                                                                                  Chassis Mount Transformer, Class 2 Power Supply, 120V, 24V, 20 VA, 60Hz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MG ELECTRONICS MGT 2420
                                                                                                  MG ELECTRONICS MGT 2420
                                                                                                  MG ELECTRONICS MGT 2420
                                                                                                  ManufacturerMG ELECTRONICS
                                                                                                  Manufacturer Part NoMGT 2420
                                                                                                  Newark Part No.50B5308
                                                                                                  Product RangeMGT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  571 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$14.700
                                                                                                  10+$13.710
                                                                                                  25+$12.590
                                                                                                  50+$11.480
                                                                                                  100+$10.400
                                                                                                  250+$9.210
                                                                                                  500+$8.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerMG ELECTRONICS
                                                                                                  Manufacturer Part NoMGT 2420
                                                                                                  Newark Part No.50B5308
                                                                                                  Product RangeMGT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Chassis Mount Transformer TypeClass 2 Power Supply
                                                                                                  Primary Voltages120V
                                                                                                  Secondary Voltages24V
                                                                                                  Power Rating20VA
                                                                                                  Frequency Range60Hz
                                                                                                  Winding Type-
                                                                                                  Current Rating830mA
                                                                                                  Transformer TerminalsScrew
                                                                                                  Isolation Voltage-
                                                                                                  Product RangeMGT Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MGT 2420 is a highly reliable plug-in Class II linear power supply providing 24VAC output at 20VA. It is built with a heavy duty case that includes a mounting tab and screw. An auto-resetting PTC fuse provides overload protection. An LED indicates AC power input. The plug includes a ground prong and there are two screw terminals for the output, including ground. The unit is UL cUL 1310 listed.

                                                                                                  • 2 ground prong, two screw terminal output
                                                                                                  • Individually boxed, LED AC power input indicator
                                                                                                  • 120VAC/60Hz input voltage, 830mA rate current
                                                                                                  • AC 24V +/- 5% output voltage, AC 28.5V max no load voltage
                                                                                                  • Insulation test : 500VDC/ 100Mohm min between input plug and output terminal and case
                                                                                                  • Pull AC blades by 35lb for one minute without pull out from the case
                                                                                                  • White color, ABS material
                                                                                                  • Normal operating temperature range from -10°C to +40°C
                                                                                                  • Normal operating humidity at 30% is 85% R.H

                                                                                                  Technical Specifications

                                                                                                  Chassis Mount Transformer Type

                                                                                                  Class 2 Power Supply

                                                                                                  Secondary Voltages

                                                                                                  24V

                                                                                                  Frequency Range

                                                                                                  60Hz

                                                                                                  Current Rating

                                                                                                  830mA

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Primary Voltages

                                                                                                  120V

                                                                                                  Power Rating

                                                                                                  20VA

                                                                                                  Winding Type

                                                                                                  -

                                                                                                  Transformer Terminals

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  MGT Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.