0
0 Items$0.00

Chassis Mount Transformers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
76K4989

RoHS

Date/Lot Code

Each
1+$22.990
5+$21.960
10+$20.920
25+$20.150
50+$19.660
More Pricing...
Split Bobbin
115V, 230V
24V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder Lug
2.5kV
FD Series
83K4291

RoHS

Each
1+$38.790
5+$36.760
10+$34.720
25+$32.080
50+$30.760
More Pricing...
Open-Style Dual Bobbin
115V
28V
56VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
50H6786

RoHS

Each
1+$59.310
5+$54.590
10+$49.870
25+$47.930
50+$46.000
Open-Style Low Voltage
117V, 234V
14V, 28V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Wire Leaded
2kV
266 Series
92B3401

RoHS

Date/Lot Code

Each
1+$23.310
5+$22.290
10+$21.270
25+$20.780
50+$20.350
More Pricing...
Split Bobbin
115V
24V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
2.4A
Solder Lug
2.5kV
F Series
93F9902

RoHS

Date/Lot Code

Each
1+$24.420
5+$23.870
10+$23.310
25+$22.870
50+$22.410
More Pricing...
Split Bobbin
2 x 115V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder Lug
2.5kV
FD Series
13H6560

RoHS

Date/Lot Code

Each
1+$26.830
5+$26.090
10+$25.350
25+$24.620
50+$24.130
More Pricing...
Split Bobbin
115V
28V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Solder Lug
2.5kV
F Series
37B9166
Each
1+$22.570
5+$22.060
10+$21.550
25+$20.940
50+$20.520
More Pricing...
Split Bobbin
115V
48V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Solder Lug
2.5kV
F Series
98F1219

RoHS

Each
1+$39.460
5+$37.690
10+$36.980
25+$36.270
50+$35.560
More Pricing...
Isolating
115V, 230V
28V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Wire Leaded
1.5kV
F Series
50H6525

RoHS

Each
1+$23.010
5+$21.220
10+$19.420
25+$18.690
50+$18.120
More Pricing...
Open-Style Split Bobbin
115V, 230V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder, Quick Connect
2kV
186-187 Series
76K4990

RoHS

Each
1+$22.400
5+$21.900
10+$21.390
25+$20.790
50+$20.370
More Pricing...
Split Bobbin
115V, 230V
36V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.5A
Solder Lug
2.5kV
FD Series
93F9900

RoHS

Each
1+$16.680
5+$16.210
10+$15.840
25+$15.470
50+$15.090
More Pricing...
Split Bobbin
115V
16V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
3.5A
Solder Lug
2.5kV
F Series
50H5499

RoHS

Each
1+$32.350
5+$31.770
10+$31.190
25+$30.330
50+$29.720
More Pricing...
Split Bobbin
115V, 230V
2 x 14V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Wire Leaded
3.5kV
VPL Series
92B6752

RoHS

Each
1+$23.370
5+$22.840
10+$22.310
25+$21.680
50+$21.250
More Pricing...
Split Bobbin
115V
12.6V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
37B9033

RoHS

Date/Lot Code

Each
1+$22.840
5+$22.330
10+$21.810
25+$21.190
50+$20.770
More Pricing...
Split Bobbin
2 x 115V
120V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder Lug
2.5kV
FD Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS