Print Page
T2428100
Chassis Mount Transformer, Open Frame, Open Style Control and Safety Isolating, 115V, 24V, 28V
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALTRONIX
Manufacturer Part NoT2428100
Newark Part No.37C4060
Technical Datasheet
Power Rating100VA
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages115V
Secondary Voltages24V, 28V
Current Rating4A
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The T2428100 is an open-frame Isolation Transformer provides power for electronic power supplies and equipment including security, access control and surveillance devices.
- -20 to 49°C Operating temperature range
Applications
Security, Safety, Power Management, Industrial
Technical Specifications
Power Rating
100VA
Primary Voltages
115V
Current Rating
4A
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
24V, 28V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate