2. Transformers
                                                                                                    3. Auto Transformers
                                                                                                    Print Page

                                                                                                    VTX-186-500

                                                                                                    Auto Transformer, 500 VA RoHS Compliant: Yes

                                                                                                    VIGORTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VIGORTRONIX VTX-186-500
                                                                                                    ManufacturerVIGORTRONIX
                                                                                                    Manufacturer Part NoVTX-186-500
                                                                                                    Newark Part No.81R3465
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$196.630
                                                                                                    5+$177.850
                                                                                                    10+$166.640
                                                                                                    25+$147.770
                                                                                                    50+$134.970
                                                                                                    100+$126.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $196.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VIGORTRONIX
                                                                                                    ManufacturerVIGORTRONIX
                                                                                                    Manufacturer Part NoVTX-186-500
                                                                                                    Newark Part No.81R3465
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage FunctionStep-Up / Step-Down
                                                                                                    Input Voltage110V, 220V, 230V, 240V
                                                                                                    Output Voltage110V, 220V, 230V, 240V
                                                                                                    Power Rating500VA
                                                                                                    Output Current-
                                                                                                    Isolation Voltage-
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Input ConnectionTerminal Block
                                                                                                    Output ConnectionTerminal Block
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Voltage Function

                                                                                                    Step-Up / Step-Down

                                                                                                    Output Voltage

                                                                                                    110V, 220V, 230V, 240V

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Output Connection

                                                                                                    Terminal Block

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Input Voltage

                                                                                                    110V, 220V, 230V, 240V

                                                                                                    Power Rating

                                                                                                    500VA

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Input Connection

                                                                                                    Terminal Block

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product