Print Page
49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.470 |
| 5+ | $45.530 |
| 10+ | $44.590 |
| 25+ | $43.530 |
| 50+ | $42.390 |
Price for:Each
Minimum: 1
Multiple: 1
$46.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 170Copy |
| Newark Part No. | 96F5530 |
| Product Range | 17 Series |
| Technical Datasheet | |
| Voltage Function | Step-Up / Step-Down |
| Input Voltage | 115V, 230V |
| Output Voltage | 115V, 230V |
| Power Rating | 50VA |
| Output Current | - |
| Isolation Voltage | - |
| Transformer Mounting | Chassis Mount |
| Input Connection | Wire Leaded |
| Output Connection | Wire Leaded |
| Product Range | 17 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 170 is a 50VA hard wired Line Autotransformer with single winding and 8-inch minimum length flexible leads. This transformer does not provide isolation and can be operated in 230VAC to 115VAC step down or 115VAC to 230VAC step up forms. This panel mountable transformer can be used for where equipment is already isolated and only voltage change is required.
- 50/60Hz Rated frequency
Applications
Power Management, Industrial
Notes
This unit do not convert line frequency.
Technical Specifications
| Voltage Function | Step-Up / Step-Down |
|---|---|
| Output Voltage | 115V, 230V |
| Output Current | - |
| Transformer Mounting | Chassis Mount |
| Output Connection | Wire Leaded |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 115V, 230V |
|---|---|
| Power Rating | 50VA |
| Isolation Voltage | - |
| Input Connection | Wire Leaded |
| Product Range | 17 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |