0
0 Items$0.00

Audio Transformers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
35H6906

RoHS

Each
1+$11.060
5+$10.350
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
55X4628

RoHS

Date/Lot Code

Each
1+$8.170
3.16:1
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
80K6144

RoHS

Date/Lot Code

Each
1+$18.870
5+$18.450
10+$18.030
25+$17.690
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
Through Hole
8ohm
PC Pin
300Hz
SP Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS