2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    4. Results

                                                                                                    7 Product Results Found for "bargains"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Turns Ratio
                                                                                                    Current Rating
                                                                                                    Primary Impedance
                                                                                                    Secondary Impedance
                                                                                                    Secondary Power
                                                                                                    Frequency Max
                                                                                                    Isolation Voltage
                                                                                                    Transformer Applications
                                                                                                    DC Resistance Primary
                                                                                                    Transformer Mounting
                                                                                                    DC Resistance Secondary
                                                                                                    Transformer Terminals
                                                                                                    Frequency Min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    107N
                                                                                                    HAMMOND 107N
                                                                                                    24B5875

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    HAMMOND
                                                                                                    1. Audio Transformer
                                                                                                    2. 4.07:1
                                                                                                    3. 10 kohm
                                                                                                    4. 600 ohm
                                                                                                    5. 150 mW
                                                                                                    6. 50 kHz
                                                                                                    7. 100 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $27.730
                                                                                                    5+
                                                                                                    $26.010
                                                                                                    10+
                                                                                                    $24.280
                                                                                                    25+
                                                                                                    $23.020
                                                                                                    50+
                                                                                                    $22.380
                                                                                                    More Pricing...
                                                                                                    4.07:1
                                                                                                    10kohm
                                                                                                    600ohm
                                                                                                    150mW
                                                                                                    50kHz
                                                                                                    100V
                                                                                                    Miniature Potted - Line Matching
                                                                                                    680ohm
                                                                                                    70ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    150Hz
                                                                                                    107 Series
                                                                                                    101R
                                                                                                    HAMMOND 101R
                                                                                                    79R6735

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    HAMMOND
                                                                                                    1. Audio Transformer
                                                                                                    2. Epoxy Potted
                                                                                                    3. 600 ohm
                                                                                                    4. 50 ohm
                                                                                                    5. 100 mW
                                                                                                    6. 100 kHz
                                                                                                    7. 100 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $24.870
                                                                                                    5+
                                                                                                    $24.060
                                                                                                    10+
                                                                                                    $23.240
                                                                                                    25+
                                                                                                    $22.280
                                                                                                    50+
                                                                                                    $21.580
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    600ohm
                                                                                                    50ohm
                                                                                                    100mW
                                                                                                    100kHz
                                                                                                    100V
                                                                                                    Miniature Potted - Line Matching
                                                                                                    44ohm
                                                                                                    4.7ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    200Hz
                                                                                                    101 Series
                                                                                                    TY-400P
                                                                                                    TRIAD MAGNETICS TY-400P
                                                                                                    52F1810

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TRIAD MAGNETICS
                                                                                                    1. Audio Transformer
                                                                                                    2. Data / Voice Coupling
                                                                                                    3. 0.6
                                                                                                    4. 600 ohm
                                                                                                    5. 600 ohm
                                                                                                    6. 3.5 kHz
                                                                                                    7. 1.5 kV
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.010
                                                                                                    10+
                                                                                                    $6.820
                                                                                                    25+
                                                                                                    $6.630
                                                                                                    50+
                                                                                                    $6.470
                                                                                                    0.6
                                                                                                    600ohm
                                                                                                    600ohm
                                                                                                    -
                                                                                                    3.5kHz
                                                                                                    1.5kV
                                                                                                    Data/Voice Coupling
                                                                                                    76.5ohm
                                                                                                    108ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    300Hz
                                                                                                    TY Series
                                                                                                    MET-39-T
                                                                                                    TRIAD MAGNETICS MET-39-T
                                                                                                    55X4628

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TRIAD MAGNETICS
                                                                                                    1. Audio Transformer
                                                                                                    2. 3.16:1
                                                                                                    3. 500 ohm
                                                                                                    4. 50 ohm
                                                                                                    5. 50 mW
                                                                                                    6. 100 kHz
                                                                                                    7. 500 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $8.410
                                                                                                    3.16:1
                                                                                                    500ohm
                                                                                                    50ohm
                                                                                                    50mW
                                                                                                    100kHz
                                                                                                    500V
                                                                                                    Miniature Encapsulated - Data/Voice Coupling
                                                                                                    55ohm
                                                                                                    8ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    300Hz
                                                                                                    MET Series
                                                                                                    VTX-101-006
                                                                                                    VIGORTRONIX VTX-101-006
                                                                                                    33P8721

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    VIGORTRONIX
                                                                                                    1. Audio Transformer
                                                                                                    2. 150 ohm
                                                                                                    3. 150 ohm
                                                                                                    4. Through Hole RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $14.970
                                                                                                    5+
                                                                                                    $13.670
                                                                                                    10+
                                                                                                    $13.380
                                                                                                    25+
                                                                                                    $13.100
                                                                                                    50+
                                                                                                    $12.510
                                                                                                    More Pricing...
                                                                                                    1:1
                                                                                                    150ohm
                                                                                                    150ohm
                                                                                                    -
                                                                                                    30kHz
                                                                                                    1kV
                                                                                                    Encapsulated - Line Matching
                                                                                                    15ohm
                                                                                                    20ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    30Hz
                                                                                                    VTX A-Series
                                                                                                    106H
                                                                                                    HAMMOND 106H
                                                                                                    24B5858

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    HAMMOND
                                                                                                    1. Audio Transformer
                                                                                                    2. 4 kohm
                                                                                                    3. 2.6 kohm
                                                                                                    4. 150 mW
                                                                                                    Each
                                                                                                    1+
                                                                                                    $32.070
                                                                                                    5+
                                                                                                    $32.050
                                                                                                    10+
                                                                                                    $32.030
                                                                                                    25+
                                                                                                    $31.110
                                                                                                    50+
                                                                                                    $30.600
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    4kohm
                                                                                                    2.6kohm
                                                                                                    150mW
                                                                                                    -
                                                                                                    -
                                                                                                    Miniature Potted - Line Matching
                                                                                                    340ohm
                                                                                                    100ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    106 Series
                                                                                                    MET-60-T
                                                                                                    TRIAD MAGNETICS MET-60-T
                                                                                                    55X4631

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRIAD MAGNETICS
                                                                                                    1. Audio Transformer
                                                                                                    2. 0.6
                                                                                                    3. 135 ohm
                                                                                                    4. 135 ohm
                                                                                                    5. 50 mW
                                                                                                    6. 100 kHz
                                                                                                    7. 1.5 kV
                                                                                                    Each
                                                                                                    25+
                                                                                                    $11.130
                                                                                                    0.6
                                                                                                    135ohm
                                                                                                    135ohm
                                                                                                    50mW
                                                                                                    100kHz
                                                                                                    1.5kV
                                                                                                    Miniature Encapsulated - Data/Voice Coupling
                                                                                                    10.5ohm
                                                                                                    10.8ohm
                                                                                                    Through Hole
                                                                                                    PC Pin
                                                                                                    300Hz
                                                                                                    MET Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product