Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTELEX COMMUNICATIONS
Manufacturer Part No5030Copy
Newark Part No.88F128
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance4kohm
Secondary Power30W
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min30Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
-
Secondary Impedance
4kohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
30W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
30Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate