3 Product Results Found for "Lugs"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.610 5+ $27.200 10+ $25.780 25+ $24.850 50+ $24.360 More Pricing... | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | - | Chassis Mount | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $42.810 5+ $42.170 10+ $41.520 25+ $38.690 50+ $37.080 More Pricing... | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
95K7591 | Each | 1+ $93.240 | 1:1 | 8ohm | 8ohm | 60W | 20kHz | - | Line Matching | - | - | Chassis Mount | Solder Lug | 60Hz | LT Series | |||||