Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoT725
Newark Part No.94F854
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $10.970 |
| 10+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoT725
Newark Part No.94F854
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power-
Frequency Max10kHz
Isolation Voltage-
Transformer Applications-
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Frequency Min70Hz
Product Range-
SVHCTo Be Advised
Product Overview
T725 is a speaker impedance transformer. The impedance-matching transformer shall be a Bogen Model T725, or equivalent, capable of matching the 70V or 25V output of an amplifier. An 8-ohm secondary shall connect to a speaker, and a multi-tap primary shall connect to the 70V or 25V amplifier output.
- 4, 2, 1, 1/2, 1/4, 1/8W power taps
- Easily-accessed, stripped and tinned wire terminations
- Small, compact, and cost-effective
- Dimension is (W x H x D) 2-1/2" x 1-1/4" x 1-3/8" D
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
10kHz
Transformer Applications
-
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Panel Mount
Frequency Min
70Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate