2 x 117V Toroidal Power Transformers:

558 Products Found
Find a huge range of Toroidal Power Transformers at Newark Electronics. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Vigortronix, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K4883

RoHS

Each
1+
$38.460
25+
$36.740
50+
$35.020
100+
$33.290
250+
$31.940
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1.39A
MCTA
38K4899

RoHS

Each
1+
$53.880
25+
$51.470
50+
$49.060
100+
$46.640
250+
$44.750
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
38K4929

RoHS

Each
1+
$116.490
25+
$111.280
50+
$106.060
100+
$100.840
250+
$96.740
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
38K4882

RoHS

Each
1+
$38.460
25+
$36.740
50+
$35.020
100+
$33.290
250+
$31.940
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
11R8060

RoHS

Date/Lot Code

Each
1+
$28.100
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
38K4645

RoHS

Each
1+
$25.610
25+
$24.460
50+
$23.320
100+
$22.170
250+
$21.270
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
38K4932

RoHS

Each
1+
$116.490
25+
$111.280
50+
$106.060
100+
$100.840
250+
$96.740
300VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
2.73A
MCTA
38K4939

RoHS

Each
1+
$208.130
25+
$198.810
50+
$189.490
100+
$180.170
250+
$172.840
625VA
2 x 40V
2 x 115V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
47mm
7.81A
MCTA
38K4872

RoHS

Each
1+
$30.800
25+
$29.420
50+
$28.040
100+
$26.660
250+
$25.570
15VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
420mA
MCTA
38K4906

RoHS

Each
1+
$59.380
25+
$56.720
50+
$54.060
100+
$51.400
250+
$49.310
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
51R4236

RoHS

Each
1+
$361.380
5+
$345.060
10+
$328.730
-
-
-
-
-
-
-
-
-
-
-
11R8079

RoHS

Date/Lot Code

Each
1+
$28.100
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
38K4894

RoHS

Each
1+
$46.220
25+
$44.150
50+
$42.080
100+
$40.010
250+
$38.380
80VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
2.22A
MCTA
38K4873

RoHS

Each
1+
$33.810
25+
$32.300
50+
$30.780
100+
$29.270
250+
$28.080
30VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
2.5A
MCTA
38K4871

RoHS

Each
1+
$30.800
25+
$29.420
50+
$28.040
100+
$26.660
250+
$25.570
15VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
500mA
MCTA
38K4884

RoHS

Each
1+
$38.460
25+
$36.740
50+
$35.020
100+
$33.290
250+
$31.940
50VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1A
MCTA
38K4930

RoHS

Each
1+
$116.490
25+
$111.280
50+
$106.060
100+
$100.840
250+
$96.740
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4885

RoHS

Each
1+
$38.460
25+
$36.740
50+
$35.020
100+
$33.290
250+
$31.940
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4875

RoHS

Each
1+
$33.810
25+
$32.300
50+
$30.780
100+
$29.270
250+
$28.080
30VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.25A
MCTA
38K4868

RoHS

Each
1+
$31.370
25+
$29.970
50+
$28.560
100+
$27.160
250+
$26.050
15VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
1.25A
MCTA
11R8054

RoHS

Date/Lot Code

Each
1+
$27.320
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
95B5031

RoHS

Each
1+
$136.860
5+
$135.400
10+
$133.950
25+
$133.350
50+
$132.800
500VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139.7mm
56.1mm
16.66A
182 Series
38K4887

RoHS

Each
1+
$40.100
25+
$38.310
50+
$36.510
100+
$34.710
250+
$33.300
60VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2.5A
MCTA
38K4878

RoHS

Each
1+
$33.810
25+
$32.300
50+
$30.780
100+
$29.270
250+
$28.080
30VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
600mA
MCTA
11R8056

RoHS

Date/Lot Code

Each
1+
$42.410
50VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
80mm
33mm
440mA
VPT Series
1-25 of 558 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS