0
0 Items$0.00

Toroidal Power Transformers :

558 Products Found
Find a huge range of Toroidal Power Transformers at Newark Electronics. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Vigortronix, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K4882

RoHS

Each
1+
$38.180
25+
$36.470
50+
$34.760
100+
$33.050
250+
$31.700
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
38K4883

RoHS

Each
1+
$38.180
25+
$36.470
50+
$34.760
100+
$33.050
250+
$31.700
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1.39A
MCTA
38K4929

RoHS

Each
1+
$115.630
25+
$110.450
50+
$105.270
100+
$100.100
250+
$96.030
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
11R8080

RoHS

Date/Lot Code

Each
1+
$93.970
250VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
112mm
54mm
10.4A
VPT Series
38K4645

RoHS

Each
1+
$25.420
25+
$24.280
50+
$23.140
100+
$22.010
250+
$21.110
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
38K4906

RoHS

Each
1+
$58.940
25+
$56.300
50+
$53.660
100+
$51.020
250+
$48.940
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
38K4868

RoHS

Each
1+
$31.140
25+
$29.750
50+
$28.350
100+
$26.960
250+
$25.860
15VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
1.25A
MCTA
38K4872

RoHS

Each
1+
$30.570
25+
$29.200
50+
$27.830
100+
$26.460
250+
$25.390
15VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
420mA
MCTA
38K4871

RoHS

Each
1+
$30.570
25+
$29.200
50+
$27.830
100+
$26.460
250+
$25.390
15VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
500mA
MCTA
11R8079

RoHS

Date/Lot Code

Each
1+
$34.160
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
38K4887

RoHS

Each
1+
$39.800
25+
$38.020
50+
$36.240
100+
$34.460
250+
$33.060
60VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2.5A
MCTA
38K4930

RoHS

Each
1+
$115.630
25+
$110.450
50+
$105.270
100+
$100.100
250+
$96.030
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
11R8060

RoHS

Each
1+
$34.160
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
33P8747

RoHS

Each
1+
$36.580
25+
$35.060
50+
$33.540
100+
$32.030
250+
$30.830
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
830mA
VTX
51R4236

RoHS

Each
1+
$375.350
5+
$357.760
10+
$340.160
-
-
-
-
-
-
-
-
-
-
-
38K4897

RoHS

Each
1+
$53.480
25+
$51.090
50+
$48.690
100+
$46.300
250+
$44.420
100VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
4.17A
MCTA
38K4884

RoHS

Each
1+
$38.180
25+
$36.470
50+
$34.760
100+
$33.050
250+
$31.700
50VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1A
MCTA
11R8056

RoHS

Date/Lot Code

Each
1+
$39.940
50VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
80mm
33mm
440mA
VPT Series
38K4939

RoHS

Each
1+
$206.590
25+
$197.340
50+
$188.080
100+
$178.830
250+
$171.560
625VA
2 x 40V
2 x 115V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
47mm
7.81A
MCTA
38K4894

RoHS

Each
1+
$45.870
25+
$43.820
50+
$41.770
100+
$39.710
250+
$38.100
80VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
2.22A
MCTA
38K4873

RoHS

Each
1+
$33.560
25+
$32.060
50+
$30.550
100+
$29.050
250+
$27.870
30VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
2.5A
MCTA
38K4885

RoHS

Each
1+
$38.180
25+
$36.470
50+
$34.760
100+
$33.050
250+
$31.700
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4899

RoHS

Each
1+
$53.480
25+
$51.090
50+
$48.690
100+
$46.300
250+
$44.420
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
95B5031

RoHS

Each
1+
$136.860
5+
$135.400
10+
$133.950
25+
$133.350
50+
$132.800
500VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139.7mm
56.1mm
16.66A
182 Series
38K4875

RoHS

Each
1+
$33.560
25+
$32.060
50+
$30.550
100+
$29.050
250+
$27.870
30VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.25A
MCTA
1-25 of 558 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS