Toroidal Power Transformers:
558 Products FoundFind a huge range of Toroidal Power Transformers at Newark Electronics. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Vigortronix, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $38.460 25+ $36.740 50+ $35.020 100+ $33.290 250+ $31.940 | 50VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1.39A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $53.880 25+ $51.470 50+ $49.060 100+ $46.640 250+ $44.750 | 100VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 2.78A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $116.490 25+ $111.280 50+ $106.060 100+ $100.840 250+ $96.740 | 300VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 6A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $38.460 25+ $36.740 50+ $35.020 100+ $33.290 250+ $31.940 | 50VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | - | 34.5mm | 1.67A | MCTA | |||||
Each | 1+ $28.100 | 25VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 71mm | 32mm | 2.08A | VPT Series | ||||||
MULTICOMP PRO | Each | 1+ $25.610 25+ $24.460 50+ $23.320 100+ $22.170 250+ $21.270 | 3.2VA | 2 x 12V | 115V, 230V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | 24mm | 133mA | - | |||||
MULTICOMP PRO | Each | 1+ $116.490 25+ $111.280 50+ $106.060 100+ $100.840 250+ $96.740 | 300VA | 2 x 55V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 2.73A | MCTA | |||||
Each | 1+ $208.130 25+ $198.810 50+ $189.490 100+ $180.170 250+ $172.840 | 625VA | 2 x 40V | 2 x 115V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | 47mm | 7.81A | MCTA | ||||||
MULTICOMP PRO | Each | 1+ $30.800 25+ $29.420 50+ $28.040 100+ $26.660 250+ $25.570 | 15VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 420mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ $59.380 25+ $56.720 50+ $54.060 100+ $51.400 250+ $49.310 | 120VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 3.33A | MCTA | |||||
Each | 1+ $361.380 5+ $345.060 10+ $328.730 | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $28.100 | 25VA | 2 x 24V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 71mm | 32mm | 1.04A | VPT Series | ||||||
MULTICOMP PRO | Each | 1+ $46.220 25+ $44.150 50+ $42.080 100+ $40.010 250+ $38.380 | 80VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | 39mm | 2.22A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $33.810 25+ $32.300 50+ $30.780 100+ $29.270 250+ $28.080 | 30VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $30.800 25+ $29.420 50+ $28.040 100+ $26.660 250+ $25.570 | 15VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ $38.460 25+ $36.740 50+ $35.020 100+ $33.290 250+ $31.940 | 50VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $116.490 25+ $111.280 50+ $106.060 100+ $100.840 250+ $96.740 | 300VA | 2 x 30V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $38.460 25+ $36.740 50+ $35.020 100+ $33.290 250+ $31.940 | 50VA | 2 x 55V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 450mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ $33.810 25+ $32.300 50+ $30.780 100+ $29.270 250+ $28.080 | 30VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1.25A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $31.370 25+ $29.970 50+ $28.560 100+ $27.160 250+ $26.050 | 15VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 1.25A | MCTA | |||||
Each | 1+ $27.320 | 25VA | 2 x 115V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 71mm | 32mm | 220mA | VPT Series | ||||||
Each | 1+ $136.860 5+ $135.400 10+ $133.950 25+ $133.350 50+ $132.800 | 500VA | 2 x 30V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 139.7mm | 56.1mm | 16.66A | 182 Series | ||||||
MULTICOMP PRO | Each | 1+ $40.100 25+ $38.310 50+ $36.510 100+ $34.710 250+ $33.300 | 60VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91.5mm | 39mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $33.810 25+ $32.300 50+ $30.780 100+ $29.270 250+ $28.080 | 30VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 600mA | MCTA | |||||
Each | 1+ $42.410 | 50VA | 2 x 115V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 80mm | 33mm | 440mA | VPT Series | ||||||