Toroidal Power Transformers :
558 Products FoundFind a huge range of Toroidal Power Transformers at Newark Electronics. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Vigortronix, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $38.180 25+ $36.470 50+ $34.760 100+ $33.050 250+ $31.700 | 50VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | - | 34.5mm | 1.67A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $38.180 25+ $36.470 50+ $34.760 100+ $33.050 250+ $31.700 | 50VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1.39A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $115.630 25+ $110.450 50+ $105.270 100+ $100.100 250+ $96.030 | 300VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 6A | MCTA | |||||
Each | 1+ $93.970 | 250VA | 2 x 24V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 112mm | 54mm | 10.4A | VPT Series | ||||||
MULTICOMP PRO | Each | 1+ $25.420 25+ $24.280 50+ $23.140 100+ $22.010 250+ $21.110 | 3.2VA | 2 x 12V | 115V, 230V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | 24mm | 133mA | - | |||||
MULTICOMP PRO | Each | 1+ $58.940 25+ $56.300 50+ $53.660 100+ $51.020 250+ $48.940 | 120VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 3.33A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $31.140 25+ $29.750 50+ $28.350 100+ $26.960 250+ $25.860 | 15VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 1.25A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $30.570 25+ $29.200 50+ $27.830 100+ $26.460 250+ $25.390 | 15VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 420mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ $30.570 25+ $29.200 50+ $27.830 100+ $26.460 250+ $25.390 | 15VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | |||||
Each | 1+ $34.160 | 25VA | 2 x 24V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 71mm | 32mm | 1.04A | VPT Series | ||||||
MULTICOMP PRO | Each | 1+ $39.800 25+ $38.020 50+ $36.240 100+ $34.460 250+ $33.060 | 60VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91.5mm | 39mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $115.630 25+ $110.450 50+ $105.270 100+ $100.100 250+ $96.030 | 300VA | 2 x 30V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | |||||
Each | 1+ $34.160 | 25VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 71mm | 32mm | 2.08A | VPT Series | ||||||
Each | 1+ $36.580 25+ $35.060 50+ $33.540 100+ $32.030 250+ $30.830 | 30VA | 2 x 18V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 31mm | 830mA | VTX | ||||||
Each | 1+ $375.350 5+ $357.760 10+ $340.160 | - | - | - | - | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $53.480 25+ $51.090 50+ $48.690 100+ $46.300 250+ $44.420 | 100VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 4.17A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $38.180 25+ $36.470 50+ $34.760 100+ $33.050 250+ $31.700 | 50VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | |||||
Each | 1+ $39.940 | 50VA | 2 x 115V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 80mm | 33mm | 440mA | VPT Series | ||||||
Each | 1+ $206.590 25+ $197.340 50+ $188.080 100+ $178.830 250+ $171.560 | 625VA | 2 x 40V | 2 x 115V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | 47mm | 7.81A | MCTA | ||||||
MULTICOMP PRO | Each | 1+ $45.870 25+ $43.820 50+ $41.770 100+ $39.710 250+ $38.100 | 80VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | 39mm | 2.22A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $33.560 25+ $32.060 50+ $30.550 100+ $29.050 250+ $27.870 | 30VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ $38.180 25+ $36.470 50+ $34.760 100+ $33.050 250+ $31.700 | 50VA | 2 x 55V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 450mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ $53.480 25+ $51.090 50+ $48.690 100+ $46.300 250+ $44.420 | 100VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 2.78A | MCTA | |||||
Each | 1+ $136.860 5+ $135.400 10+ $133.950 25+ $133.350 50+ $132.800 | 500VA | 2 x 30V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 139.7mm | 56.1mm | 16.66A | 182 Series | ||||||
MULTICOMP PRO | Each | 1+ $33.560 25+ $32.060 50+ $30.550 100+ $29.050 250+ $27.870 | 30VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1.25A | MCTA | |||||