0
0 Items$0.00

Toroidal Power Transformers :

560 Products Found
Find a huge range of Toroidal Power Transformers at Newark Electronics. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Vigortronix, Triad Magnetics & Block

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
11R8080

RoHS

Date/Lot Code

Each
1+$92.600
5+$90.750
10+$88.900
25+$87.040
50+$85.190
More Pricing...
250VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
112mm
54mm
10.4A
VPT Series
38K4929

RoHS

Each
1+$75.880
5+$71.350
10+$69.050
25+$65.560
50+$60.780
More Pricing...
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
11R8060

RoHS

Each
1+$35.350
5+$34.080
10+$33.120
25+$32.460
50+$31.800
More Pricing...
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
11R8079

RoHS

Date/Lot Code

Each
1+$40.540
5+$38.690
10+$37.950
25+$37.190
50+$36.430
More Pricing...
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
38K4881

RoHS

Each
1+$26.540
5+$24.630
10+$23.500
25+$22.230
50+$20.640
More Pricing...
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
11R8054

RoHS

Date/Lot Code

Each
1+$40.360
5+$38.520
10+$37.780
25+$37.020
50+$36.270
More Pricing...
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
47X1951

RoHS

Each
1+$137.650
5+$130.840
10+$124.030
25+$117.120
50+$112.050
More Pricing...
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.28A
1182 Series
38K4918

RoHS

Each
1+$61.240
5+$57.590
10+$55.730
25+$52.920
50+$49.060
More Pricing...
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
11R8055

RoHS

Date/Lot Code

Each
1+$179.460
5+$169.640
10+$164.730
25+$161.440
50+$158.140
More Pricing...
500VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
140mm
60mm
4.34A
VPT Series
38K4923

RoHS

Each
1+$63.410
5+$59.630
10+$57.700
25+$54.790
50+$50.800
More Pricing...
250VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
5A
MCTA
54X7516

RoHS

Each
1+$105.420
5+$101.670
10+$97.920
25+$91.010
50+$87.660
More Pricing...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X1726

RoHS

Each
1+$201.710
5+$191.020
10+$180.330
25+$173.600
50+$169.800
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7472

RoHS

Each
1+$65.600
5+$62.150
10+$58.700
25+$56.150
50+$53.160
More Pricing...
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7539

RoHS

Each
1+$75.360
5+$71.390
10+$67.410
25+$67.150
50+$62.000
More Pricing...
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
54X7561

RoHS

Each
1+$201.570
5+$190.950
10+$180.330
25+$173.600
50+$170.600
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
38K4651

RoHS

Each
1+$19.370
5+$18.280
10+$17.000
25+$15.770
50+$14.440
More Pricing...
5VA
2 x 15V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
167mA
-
53X1008

RoHS

Each
1+$65.300
5+$61.430
10+$57.560
25+$55.120
50+$53.170
More Pricing...
30VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
5A
1182 Series
54X7502

RoHS

Each
1+$65.600
5+$63.610
10+$61.610
25+$55.310
50+$52.860
More Pricing...
30VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2.5A
1182 Series
38K4888

RoHS

Each
1+$28.660
5+$26.660
10+$25.490
25+$24.160
50+$22.500
More Pricing...
60VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2A
MCTA
33P8747

RoHS

Each
1+$26.960
5+$25.270
10+$24.270
25+$23.140
50+$21.730
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
830mA
VTX
38K4897

RoHS

Each
1+$38.500
5+$35.820
10+$34.250
25+$32.460
50+$30.230
More Pricing...
100VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
4.17A
MCTA
38K4876

RoHS

Each
1+$23.330
5+$21.650
10+$20.660
25+$19.540
50+$18.140
More Pricing...
30VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1A
MCTA
38K4868

RoHS

Each
1+$23.710
5+$22.410
10+$20.900
25+$19.450
50+$17.870
More Pricing...
15VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
1.25A
MCTA
38K4874

RoHS

Each
1+$24.160
5+$22.480
10+$21.490
25+$20.370
50+$18.970
More Pricing...
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
38K4645

RoHS

Each
1+$19.360
5+$18.300
10+$17.060
25+$15.880
50+$14.590
More Pricing...
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
1-25 of 560 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS