0
0 Items$0.00

Toroidal Power Transformers :

560 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4876

RoHS

Each
1+$23.330
5+$21.650
10+$20.660
25+$19.540
50+$18.140
More Pricing...
30VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1A
MCTA
11R8060

RoHS

Each
1+$35.350
5+$34.080
10+$33.120
25+$32.460
50+$31.800
More Pricing...
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
11R8079

RoHS

Date/Lot Code

Each
1+$38.540
5+$37.140
10+$36.090
25+$35.370
50+$34.650
More Pricing...
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
11R8056

RoHS

Date/Lot Code

Each
1+$39.370
5+$38.580
10+$37.800
25+$37.010
50+$36.220
More Pricing...
50VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
80mm
33mm
440mA
VPT Series
38K4881

RoHS

Each
1+$26.540
5+$24.630
10+$23.500
25+$22.230
50+$20.640
More Pricing...
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
11R8080

RoHS

Date/Lot Code

Each
1+$92.600
5+$90.750
10+$88.900
25+$87.040
50+$85.190
More Pricing...
250VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
112mm
54mm
10.4A
VPT Series
38K4929

RoHS

Each
1+$75.880
5+$71.350
10+$69.050
25+$65.560
50+$60.780
More Pricing...
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
47X1951

RoHS

Each
1+$129.310
5+$126.480
10+$123.640
25+$116.700
50+$109.900
More Pricing...
500VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.28A
1182 Series
11R8055

RoHS

Date/Lot Code

Each
1+$164.580
5+$161.290
10+$158.000
25+$154.710
50+$151.410
More Pricing...
500VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
140mm
60mm
4.34A
VPT Series
38K4923

RoHS

Each
1+$63.410
5+$59.630
10+$57.700
25+$54.790
50+$50.800
More Pricing...
250VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
5A
MCTA
38K4918

RoHS

Each
1+$61.240
5+$57.590
10+$55.730
25+$52.920
50+$49.060
More Pricing...
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
54X7472

RoHS

Each
1+$64.700
5+$61.310
10+$57.920
25+$55.420
50+$54.030
More Pricing...
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7516

RoHS

Each
1+$101.430
5+$99.500
10+$97.560
25+$88.480
50+$86.780
More Pricing...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X1726

RoHS

Each
1+$198.300
5+$189.320
10+$180.330
25+$173.600
50+$170.430
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7539

RoHS

Each
1+$74.590
5+$71.110
10+$67.630
25+$64.740
50+$61.850
More Pricing...
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
54X7561

RoHS

Each
1+$201.570
5+$190.950
10+$180.330
25+$173.600
50+$170.600
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
38K4651

RoHS

Each
1+$19.370
5+$18.280
10+$17.000
25+$15.770
50+$14.440
More Pricing...
5VA
2 x 15V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
24mm
167mA
-
53X1008

RoHS

Each
1+$65.300
5+$61.430
10+$57.560
25+$55.120
50+$53.170
More Pricing...
30VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
5A
1182 Series
54X7502

RoHS

Each
1+$65.600
5+$63.610
10+$61.610
25+$58.830
50+$52.780
More Pricing...
30VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2.5A
1182 Series
38K4911

RoHS

Each
1+$49.830
5+$46.250
10+$44.130
25+$41.740
50+$38.760
More Pricing...
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
4.44A
MCTA
38K4882

RoHS

Each
1+$27.490
5+$25.580
10+$24.450
25+$23.180
50+$21.590
More Pricing...
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
38K4883

RoHS

Each
1+$27.490
5+$25.580
10+$24.450
25+$23.180
50+$21.590
More Pricing...
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1.39A
MCTA
38K4907

RoHS

Each
1+$42.430
5+$39.480
10+$37.740
25+$35.770
50+$33.320
More Pricing...
120VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
47mm
2.4A
MCTA
38K4899

RoHS

Each
1+$38.500
5+$35.820
10+$34.250
25+$32.460
50+$30.230
More Pricing...
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
38K4874

RoHS

Each
1+$24.160
5+$22.480
10+$21.490
25+$20.370
50+$18.970
More Pricing...
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
1-25 of 560 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS