208V, 230V, 460V Chassis Mount Transformers:
1,731 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Square D By Schneider Electric, Hammond Power Solutions, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.500 5+ $17.660 10+ $16.830 25+ $16.470 50+ $15.940 More Pricing... | - | Open-Style Dual Bobbin | 115V | 24V | 24VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $182.060 5+ $173.740 10+ $165.410 25+ $164.210 50+ $162.520 | - | - | 100V, 120V, 220V, 240V | 5V, 6.3V, 700V | 248VA | - | - | 50Hz / 60Hz | - | 5A | Wire Leaded | - | 260 Series | ||||||
Each | 1+ $20.910 5+ $20.060 10+ $19.210 25+ $18.680 50+ $18.160 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $119.670 5+ $111.830 10+ $103.980 25+ $101.620 50+ $98.610 More Pricing... | - | High Voltage | 115V | 550V, 5V, 6.3V | 118VA | - | - | 60Hz | Single Primary, Dual Secondary | 144mA | Wire Leaded | 2kV | 200 Series | ||||||
91B1135 | SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ $210.560 | - | Open-Style Industrial Control | 240V, 480V | 120V | 50VA | - | - | 50Hz / 60Hz | - | - | Screw Clamp | - | - | ||||
Each | 1+ $508.190 | - | Toroidal Isolation | 120V | 120V | 1.5kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 178 Series | ||||||
Each | 1+ $79.930 5+ $76.540 10+ $73.140 25+ $72.760 50+ $72.380 More Pricing... | - | High Voltage | 115V | 250V, 6.3V | 40VA | - | - | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $26.450 5+ $25.880 10+ $25.320 25+ $24.620 50+ $23.710 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $13.300 5+ $13.000 10+ $12.700 25+ $12.480 50+ $12.240 More Pricing... | - | Split Bobbin | 2 x 115V | 2 x 12V | 5VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 420mA | Wire Leaded | 3.5kV | VPL Series | ||||||
Each | 1+ $16.620 5+ $15.780 10+ $14.940 25+ $13.980 50+ $13.510 More Pricing... | - | Open-Style Low Voltage | 115V | 24V | 30VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.25A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $30.360 5+ $29.830 10+ $29.290 25+ $28.750 50+ $28.220 More Pricing... | - | Split Bobbin | 115V | 24V | 100VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ $14.040 5+ $13.730 10+ $13.410 25+ $13.170 50+ $12.920 More Pricing... | - | Isolating | 115V | 24V | 9.6VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | |||||
Each | 1+ $119.550 5+ $118.770 10+ $117.980 25+ $109.330 50+ $102.870 More Pricing... | - | Tube Guitar Amplifier | 120V | 650V, 6.3V, 5V | - | - | - | 60Hz | - | 81mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $263.360 5+ $249.910 10+ $236.460 25+ $230.440 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 800V, 6.3V | 465VA | - | - | 50Hz / 60Hz | Universal Winding | 534mA | Wire Leaded | 2kV | 300 Series | ||||||
EATON CUTLER HAMMER | Each | 1+ $302.670 5+ $284.510 10+ $275.420 | - | Encapsulated Industrial Control | 220 X 440, 230 X 460, 240 X 480 | 110V, 115V, 120V | 50VA | - | - | 50Hz / 60Hz | - | - | Screw | - | - | |||||
Each | 1+ $84.120 5+ $80.340 10+ $76.560 25+ $70.980 50+ $69.330 More Pricing... | - | High Voltage | 115V | 380V, 6.3V | 43VA | - | - | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $35.200 5+ $33.260 10+ $31.320 25+ $29.720 50+ $28.400 More Pricing... | - | Open-Style Dual Bobbin | 115V | 24V | 48VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $15.110 5+ $14.450 10+ $13.780 25+ $13.210 50+ $12.800 More Pricing... | - | Open-Style Dual Bobbin | 115V | 12.6V | 12.6VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $19.000 | - | - | 120V | 16.5V | 45VA | - | - | 60Hz | - | 430mA | Screw | - | - | ||||||
Each | 1+ $31.300 5+ $30.600 10+ $29.900 25+ $29.350 | - | Safety Isolating | 115V | 115V | 35VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $69.560 5+ $65.510 10+ $61.450 25+ $59.110 50+ $57.180 More Pricing... | - | Tube Guitar Amplifier | 120V | 237V, 6.6V | - | - | - | 60Hz | - | 50mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $566.200 | - | Step-Up Isolation | 120V | 240V | 1.5kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | ||||||
Each | 1+ $174.750 5+ $163.990 10+ $153.220 25+ $148.790 50+ $145.350 | - | Tube Guitar Amplifier | 120V, 220V, 240V | 690V, 6.3V | - | - | - | 50Hz / 60Hz | - | 150mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $20.550 5+ $19.900 10+ $19.330 25+ $18.790 50+ $18.380 More Pricing... | - | Safety Isolating | 2 x 115V | 115V | 50VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 435mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $12.140 5+ $11.810 10+ $11.480 25+ $11.150 | - | Isolating | 115V | 14V | 3.5VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||